Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$138.784 |
Price for:Each
Minimum: 1
Multiple: 1
US$138.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16166EVKIT#
Order Code3889738
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX16166
Kit Application TypePower Management
Application Sub TypeSequencer / Supervisor
Kit ContentsEval Kit MAX16166, Quick Start
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX16166 evaluation kit (EV kit) monitors up to five voltages and sequences up to four voltages. It provides an adjustable delay as each power supply is turned on as well as monitor each power supply voltage.
- EV kit comes with the MAX16166WPH+T installed
- EV kit is fully assembled and tested
- EV Kit comes with LED Indicators for System Event
- On-board LDO’s are used for sequencing/monitoring
- Proven 4-Layer 1-oz Copper PCB Layout
- Demonstrates compact solution size
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX16166, Quick Start
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX16166
Application Sub Type
Sequencer / Supervisor
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001