Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSC-KTPM-RASPIKG9
Order Code4544615
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$33.567 |
Price for:Each
Minimum: 1
Multiple: 1
US$33.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSC-KTPM-RASPIKG9
Order Code4544615
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberST33KTPM2X32DKG9
Kit Application TypeSecurity
Application Sub TypeTrusted Platform Module (TPM)
Kit ContentsEvaluation Board ST33KTPM2X32DKG9
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SC-KTPM-RASPIKG9 is an evaluation board for all STSAFE-TPM devices (ST33KTPM2X for the industrial market). This STPM4RasPIV21 extension board to connect the ST33KTPM products to the Raspberry Pi® and STM32 microprocessor development kits such as STM32MP157F-DK2, or STM32MP135F-DK. The board is designed for product evaluation, use case development and integration activities.
- TCG TPM2.0 spec 1.59, firmware version 10.257, SPI, and I²C interface
- 26-pin female connector to plug on Raspberry Pi® or STM32MPx-DK
- TPM reset button to reset the TPM device without platform restart
- 26-pin male connector to ease probing and plug the same or another extension board
- Designed to solder an I2C/SPI selector button
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Security
Kit Contents
Evaluation Board ST33KTPM2X32DKG9
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
ST33KTPM2X32DKG9
Application Sub Type
Trusted Platform Module (TPM)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007