1 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$77.613 |
Product Information
Product Overview
STPM34 evaluation board is a class 0.2, dual-phase meter with 2 current transformers based on the STPM34 for power line systems with Vnom = 140 to 300V(RMS), Inom / Imax = 5/100A(RMS), flin = 50/60Hz ± 10% and Tamb = -40 to +85°C. Measured active/reactive power can be output from two programmable LEDs on the board. The board can be interfaced with a PC running evaluation software through an isolated RS232 port or through the STEVAL-IPE023V1 USB isolated interface tool for configuration and data reading. The board also has SPI/UART pins available to interface a microcontroller for application development.
- 0.2% accuracy dual or split-phase meter
- Connector for USB isolated hardware programmer tool STEVAL-IPE023V1 and PC GUI
- RS232 and UART isolated connectors to PC GUI
- Digital expansion to external system-on-chip or MCU
- 3.3V power supply, external or through STEVAL-IPE023V1 isolated USB board
- IEC61000 standard compliant
Technical Specifications
STMicroelectronics
Power Management
Evaluation Board STPM34
No SVHC (25-Jun-2025)
STPM34
Energy Meter
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate