Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOAST
Manufacturer Part NoPOLYSTEEL 400
Order Code3127672
Product RangeCoast - Polysteel Series LED Torches
Also Known AsGTIN UPC EAN: 0015286207791
Technical Datasheet
6 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$44.434 |
6+ | US$37.721 |
Price for:Each
Minimum: 1
Multiple: 1
US$44.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOAST
Manufacturer Part NoPOLYSTEEL 400
Order Code3127672
Product RangeCoast - Polysteel Series LED Torches
Also Known AsGTIN UPC EAN: 0015286207791
Technical Datasheet
Torch TypeHand Held
Light SourceLED
Lumen Output440lm
Beam Effective Distance210m
Power SourceAAA Batteries x 4
Torch Body MaterialStainless Steel
Product RangeCoast - Polysteel Series LED Torches
SVHCNo SVHC (14-Jun-2023)
Product Overview
If you work or play in an environment that puts constant stress on your equipment, then look no further than the Polysteel line of torches. Waterproof, drop-proof, and crush-proof while possessing our Pure Beam Optics System with twist focus to make the light ultra-durable and ready to weather any storm.
- Combines a super-tough stainless steel core with a grip-textured, poly-nylon exterior to build unimaginable strength
- Verified drop-proof by ANSI FL1 drop testing from 3m high for use in rugged, high-impact environments
- Cycle between full light, medium light and low light options
- Twist Focus system moves between spot and flood beams by rotating the head of the torch
- Ultra View Flood beam delivers a broad circle of light up to 3.5m across
- Bullseye Spot beam sends light at a distance with a transitional halo around the spot to increase the effective viewing area
- Keep shining - in full luminescent power - even after being submerged underwater for hours
- IPX8 Rated
- Supplied with 4x AAA batteries
- Lumens: 440
- Runtime: 3 hours (in high mode)
- Weight: 181g
Technical Specifications
Torch Type
Hand Held
Lumen Output
440lm
Power Source
AAA Batteries x 4
Product Range
Coast - Polysteel Series LED Torches
Light Source
LED
Beam Effective Distance
210m
Torch Body Material
Stainless Steel
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23