Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$10.050 |
Price for:Each
Minimum: 1
Multiple: 1
US$10.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-233
Order Code2311269
Technical Datasheet
Silicon ManufacturerAnalog Devices
Accessory TypeAudio Amplifier
For Use WithEmbedded Systems/Development Boards
Silicon Core NumberSSM2377
Kit Application TypeAudio
Application Sub TypeClass D Audio Power Amplifier
Kit ContentsEvaluation Board SSM2377
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PMODAMP2 amplifies low power audio signals to drive a monophonic output. The module features a digital gain select that allows output at 6dB and 12dB with pop and click suppression. A Digilent 6 pin connector provides the audio input to the module and a 1/8inch mono jack supplies the speaker output.
- Filterless, high efficiency, mono 2.5W class-D audio amplifier
- Digital gain select
- Pop and click suppression
- Micropower shutdown mode
- 2.5V to 5V operating voltage
Applications
Audio, Consumer Electronics, Portable Devices
Contents
Board, 6inch 6 pin cable.
Technical Specifications
Silicon Manufacturer
Analog Devices
For Use With
Embedded Systems/Development Boards
Kit Application Type
Audio
Kit Contents
Evaluation Board SSM2377
SVHC
No SVHC (21-Jan-2025)
Accessory Type
Audio Amplifier
Silicon Core Number
SSM2377
Application Sub Type
Class D Audio Power Amplifier
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.120655