Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202524
Order Code2484409
Product RangeME-MAX 22.5 Kit
Also Known As2202524, ME MAX 22,5 2-2 DEV-KIT KMGY
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$47.677 |
5+ | US$46.726 |
10+ | US$45.774 |
20+ | US$44.823 |
Price for:1 Kit
Minimum: 1
Multiple: 1
US$47.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202524
Order Code2484409
Product RangeME-MAX 22.5 Kit
Also Known As2202524, ME MAX 22,5 2-2 DEV-KIT KMGY
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialNylon
External Height - Metric99mm
External Width - Metric22.5mm
External Depth - Metric110mm
IP RatingIP20
Body ColourGrey
NEMA Rating-
External Height - Imperial3.9"
External Width - Imperial0.89"
External Depth - Imperial4.33"
Product RangeME-MAX 22.5 Kit
Product Overview
The 2202524 is a light grey non-metallic Enclosure made of polyamide with pluggable connection technology. The DEV-KIT ME MAX has a connection of individual housing modules by means of the optional ME TBUS via DIN rail.
- UL94V-0 Flammability rating
- Narrow housing with overall width of 22.5mm
- Touch-proof, plug-in connection technology
- Optional perfboard for soldering THT components by hand
- Module-to-module connection through DIN rail bus connection
- Supplied in component form for self assembly
- Dimensions (LxWxH): 99x22.5x110mm
Applications
Industrial
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
99mm
External Depth - Metric
110mm
Body Colour
Grey
External Height - Imperial
3.9"
External Depth - Imperial
4.33"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Nylon
External Width - Metric
22.5mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
0.89"
Product Range
ME-MAX 22.5 Kit
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113