Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$543.678 |
Product Information
Product Overview
AIMB-228RG2-01A1E is a mini-ITX motherboard based on the AMD Ryzen™ embedded R1000 series processor that delivers superior graphics and computing performance. Designed with comprehensive I/O and four display outputs, AIMB-228 is ideal for multi-display applications such as digital surveillance, digital signage, electronic gaming machines, and thin client operations. Equipped with Advantech’s WISE-PaaS/ DeviceOn remote management software, AIMB-228 provides the ideal platform that not only reduces development costs but also enhances management efficiency.
- R1505G SoC, dual-core 3.3 GHz, 1Mb L2 cache
- Two 260-pin SO-DIMM up to 32GB DDR4 2400/2666/3200 SDRAM
- Support multi display
- 1 x TPM 2.0, 1 x LVDS
- Supports 1 PCIe x4, 1 x PCIex1(Golden finger) and 2 M.2 expansion slots
- 6 COM, 4 USB 2.0, 2 USB 3.1 Gen2, 2 SATA
- Supports WISE-PaaS/RMM and Embedded Software APIs
- Support 12-24V wide voltage DC-In
- Operating temperature range from 0 ~ 60° C (32 ~ 140° F)
- Dimension is 170mm x 170mm
Contents
1 x AIMB-228 AMD R1000-series mini-ITX motherboard, 1 x SATA HDD cable, 1 x SATA power cable, 2 x Serial port cable (1-to-1), 1 x I/O port bracket, 1 x AIMB-228 user manual, 1 x warranty card, 1 x CPU cooler.
Technical Specifications
AMD
R1505G
Ryzen
3.3GHz
32GB
Windows Embedded
-
AMD Ryzen Dual Core
R1000
-
R1505G
R1505G, Startup Manual, SATA HDD/Power Cable, Serial Port Cable, Bracket/CPU Cooler
0°C to +60°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate