ex VAT

ITE DC / DC LED Power Supplies:

9 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2289681

RoHS

Each
1+
US$30.244
5+
US$29.185
10+
US$28.127
50+
US$26.813
100+
US$25.688
Min: 1 / Mult: 1
ITE
RCD-48 Series
67.2W
56V
1.2A
Analogue, Digital, PWM
Through Hole
Adjustable
9V
60V
2070104

RoHS

Each
1+
US$20.033
5+
US$18.921
10+
US$17.795
50+
US$17.139
100+
US$16.643
More Pricing...
Min: 1 / Mult: 1
ITE
RCD-48 Series
19.6W
56V
350mA
Analogue, Digital
Through Hole
Adjustable
9V
60V
2070107

RoHS

Each
1+
US$23.504
5+
US$22.820
10+
US$22.150
50+
US$21.467
100+
US$20.649
Min: 1 / Mult: 1
ITE
RCD-48 Series
39.2W
56V
700mA
Analogue, PWM
Chassis
Adjustable
9V
60V
2289677

RoHS

Each
1+
US$21.735
Min: 1 / Mult: 1
ITE
RBD-12 Series
20W
40V
500mA
Analogue, Digital, PWM
Through Hole
Adjustable
8V
36V
1225188

RoHS

Each
1+
US$25.540
5+
US$21.467
10+
US$18.519
20+
US$16.670
60+
US$16.361
More Pricing...
Min: 1 / Mult: 1
ITE
-
26W
30V
1A
-
Chassis
Adjustable
-
-
1225186

RoHS

Each
1+
US$40.870
5+
US$32.267
10+
US$29.199
25+
US$26.653
50+
US$22.700
Min: 1 / Mult: 1
ITE
CC4036
26W
36V
350mA
-
Chassis
-
10V
40V
1225187

RoHS

Each
1+
US$40.870
5+
US$30.659
10+
US$27.738
25+
US$25.326
50+
US$21.561
Min: 1 / Mult: 1
ITE
CC4036
26W
32V
700mA
-
Chassis
-
10V
40V
1225190

RoHS

Each
1+
US$109.317
Min: 1 / Mult: 1
ITE
-
45W
-
700mA
PWM
Panel
-
24V
32V
1225189

RoHS

Each
1+
US$171.922
5+
US$165.088
10+
US$159.112
30+
US$143.206
50+
US$128.881
More Pricing...
Min: 1 / Mult: 1
ITE
-
45W
-
350mA
PWM
Panel
-
24V
32V
1-9 of 9 items
of 1 page(s)
Trade Account