Print Page
LT-ALTO350-C
LED Driver DC/DC Converter, ITE, 45 W, 350 mA, PWM
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLED TEAM
Manufacturer Part NoLT-ALTO350-C
Order Code1225189
Technical Datasheet
Power Supply ApplicationsITE
Product Range-
Output Power Max45W
Output Voltage Max-
Output Current350mA
Dimming Control TypePWM
DC / DC Converter MountingPanel
DC / DC Converter Output Type-
Input Voltage Min24V
Input Voltage Max32V
Technical Specifications
Power Supply Applications
ITE
Output Power Max
45W
Output Current
350mA
DC / DC Converter Mounting
Panel
Input Voltage Min
24V
SVHC
No SVHC (12-Jan-2017)
Product Range
-
Output Voltage Max
-
Dimming Control Type
PWM
DC / DC Converter Output Type
-
Input Voltage Max
32V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1737