Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002086
Order Code3378910
Product RangeMP Traffic Light
Technical Datasheet
81 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$11.350 |
5+ | US$10.090 |
10+ | US$9.072 |
Price for:Each
Minimum: 1
Multiple: 1
US$11.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002086
Order Code3378910
Product RangeMP Traffic Light
Technical Datasheet
Product RangeMP Traffic Light
SVHCTo Be Advised
Product Overview
Highly efficient and visually striking, our LED Module features a meticulously arranged array of 21 vibrant LEDs, specifically designed for traffic light applications. Emitting a radiant yellow (amber) hue, this module ensures optimal visibility and adherence to traffic regulations. Operating seamlessly at 12 volts, it guarantees energy efficiency while maintaining a circular form factor for versatile installation options.
- LED:ø 5mm Yellow
- No. of LEDs:21
- Brightness:≥80cd
- Voltage:DC12V
- Current:140mA
- Angle (X/Y):30°/30°
- Distance:≥500m
- IP:IP66
Applications
LED Lighting, Safety, Public
Notes
The product is encapsulated in matte black.
Technical Specifications
Product Range
MP Traffic Light
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07