Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB3C2ESAT3
Order Code3409912
Also Known AsGTIN UPC EAN: 0065030879293
Your Part Number
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$42.183 |
Price for:Each
Minimum: 1
Multiple: 1
US$42.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This USB-C to eSATA cable is an external drive adaptor that gives quick and easy access to an eSATA storage device through the USB-C or Thunderbolt 3 port on your laptop.
- Quickly access eSATA external storage devices with an SDD, HDD or ODD drive from a USB-C computer
- Perform drive management tasks such as data recovery, running drive diagnostics and transferring content between the drive and the laptop
- Plug and play interface no software or drives required
- Supports connections to optical drives (ODD), enabling you to connect a CD-ROM or DVD-ROM drive to your laptop
- Backward compatible with USB 2.0
- Compatible with SATA I/II/III which supports data transfer rates up to 6Gbps
- Supports eSATA commands and functions such as SMART self-monitoring. It is also compatible with eSATA drive management hardware and software
- Cable Length: 1m
- 2 Year manufacturer warranty
Contents
Adaptor and user guide
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
eSATA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05