Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPEX1394A2V2
Order Code4415593
Also Known AsGTIN UPC EAN: 0065030887755
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPEX1394A2V2
Order Code4415593
Also Known AsGTIN UPC EAN: 0065030887755
Technical Datasheet
Computer InterfaceFireWire Card
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech PEX1394A2V2 lets you add two FireWire 400 ports to your desktop PC through a PCI-Express slot. The card provides an ideal solution to keep using legacy devices that would not otherwise be compatible with new computers. This allows you to connect IEEE 1394A FireWire devices such as digital cameras and external hard drives to your PC. Built for broad compatibility, the FireWire adaptor is natively supported in Windows with no additional drivers required.
- Provides two external 6-pin FireWire 400 ports
- Built around the TI 1394 OHCI compliant host controller
- Supports transfer rates up to 400Mb/s
- PCI Express 1.1 and IEEE provisions 1394a-2000 Std, 1394-1995 Std compliant
- Plug & play installation in Windows
- Fully TAA compliant design
- Supplied with standard and low-profile brackets for versatile installation options
- Supports Windows XP/Vista/7/8/10/11, Server 2003-2022, macOS 10.10-10.13 and Linux 2.4.x+ (LTS only)
- 2 Year manufacturer warranty
Contents
PCI-Ex card, low profile bracket and user guide
Technical Specifications
Computer Interface
FireWire Card
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072