Print Page
Image is for illustrative purposes only. Please refer to product description.
5,878 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$2.961 |
| 10+ | US$1.715 |
| 25+ | US$1.635 |
| 50+ | US$1.541 |
| 100+ | US$1.461 |
| 500+ | US$1.301 |
Price for:Each
Minimum: 1
Multiple: 1
US$2.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLCD-S301C31TR
Order Code1838930
Technical Datasheet
No. of Digits / Alpha3
Character Count x Line3 x 1
Display AppearanceBlack on Grey
Logic Voltage-
Character Size7.87mm
Interface Type-
Supply Voltage5V
Display ModeReflective
Font SetNumeric
LCD Display TypeTN
Module Size30.7mm x 16.2mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOG
Backlighting ColourNo Backlight
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The LCD-S301C31TR is a 3-digit 7-segment LCD Display.
- 0.25 to 0.5" Character Size
- TN Fluid Type
- Reflective Display Mode
- 6:00 Viewing Angle
Applications
Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Digits / Alpha
3
Display Appearance
Black on Grey
Character Size
7.87mm
Supply Voltage
5V
Font Set
Numeric
Module Size
30.7mm x 16.2mm
Operating Temperature Max
50°C
Backlighting Colour
No Backlight
SVHC
No SVHC (17-Jan-2022)
Character Count x Line
3 x 1
Logic Voltage
-
Interface Type
-
Display Mode
Reflective
LCD Display Type
TN
Operating Temperature Min
0°C
Display Construction
COG
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003176