Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
70 more incoming. You can reserve stock now
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$114.222 |
| 5+ | US$105.471 |
| 10+ | US$96.708 |
| 50+ | US$94.778 |
Price for:Each
Minimum: 1
Multiple: 1
US$114.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoCU16025-UW6J
Order Code1495416
Technical Datasheet
Resolution2 x 16
Viewing Area (H x W)11.4mm x 51.36mm
Character FormatDot Matrix
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Supply Current150mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Interface TypeParallel, Serial
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CU16025-UW6J is a VFD 5x7 LCD Emulation Module with dot matrix character format, parallel and serial interface type and 2 x 16 resolution. The high speed ASIC used to control this module has a busy time of just 2us enabling dynamic visual effects using the extended character set and 8 user defined characters. Good for use as LCD drop-in replacement or in various other applications.
- LCD compatible, serial interface
- PSU 5V at 150mA
- Interface M68/i80 parallel + Clks
Applications
Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
2 x 16
Character Format
Dot Matrix
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Interface Type
Parallel, Serial
SVHC
No SVHC (14-Jun-2023)
Viewing Area (H x W)
11.4mm x 51.36mm
Supply Voltage Min
4.75V
Supply Current
150mA
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85408900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03