Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No515-1071F
Order Code1519340
Your Part Number
Technical Datasheet
1,037 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$2.16 |
| 10+ | US$1.30 |
| 25+ | US$1.24 |
| 50+ | US$1.18 |
| 100+ | US$1.13 |
| 500+ | US$0.98 |
Price for:Each
Minimum: 1
Multiple: 1
US$2.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 515-1071F is a 2-array Optical Light Pipe made of water clear transmissive polycarbonate. Its circular light emitting surfaces appear bright and uniform in intensity. It is reliably held in place by 2 press-fit pins located on the right side of each of the 2 light pipe elements. This Optopipe™ functions as a through-the case indicator with a textured finish on the 2 light emitting surface that increases its viewing angle. The recommended light sources are Dialight's 597 series PLCC-2 or PLCC-4 type SMT LEDs. The LEDs are mounted in a straight line on a 0.25-inch pitch.
- Compatible with Dialight's 515-1020 and 515-1069
- UL94-V0 Flammability rating
- ESD protection (circuit isolation from front panel)
- Wide viewing angle
- Secures to PCB by press-fit
- -30 to 100°C Operating temperature range
Applications
Industrial, Lighting
Technical Specifications
Length
12.95mm
Mounting Orientation
PCB 90°
Light Pipe Mounting
Press Fit
Product Range
-
No. of Light Pipes
2Pipes
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454