Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCPL-316J-000E
Order Code9994726
Product RangeHCPL-316 Family
Technical Datasheet
7,067 In Stock
1,350 more incoming. You can reserve stock now
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$6.968 |
10+ | US$4.502 |
25+ | US$4.368 |
50+ | US$4.248 |
100+ | US$4.114 |
500+ | US$4.033 |
Price for:Each
Minimum: 1
Multiple: 1
US$6.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-316J-000E
Order Code9994726
Product RangeHCPL-316 Family
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins16Pins
Isolation Voltage5kV
Product RangeHCPL-316 Family
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HCPL-316J is a highly integrated power control device that incorporates all the necessary components for a complete, isolated IGBT gate drive circuit with fault protection and feedback into one SO-16 package. TTL input logic levels allows direct interface with a microcontroller, and an optically isolated power output stage drives IGBTs with power ratings of up to 150A and 1200V.
- Drive IGBTs up to I<sub>C</sub>=150A, V<sub>CE</sub>=1200V
- Optically isolated, FAULT status feedback
- CMOS/TTL compatible
- 500ns maximum switching speeds
- 'Soft' IGBT turn-off
- Integrated fail-safe IGBT protection
- User configurable: Inverting, Non-inverting, Auto-shutdown
- Wide operating V<sub>CC</sub> range; 15 to 30 volts
- -40°C to +100°C operating temperature range
- 15kV/µs minimum common mode rejection (CMR) @ V<sub>CM</sub>=1500V
Technical Specifications
No. of Channels
1 Channel
No. of Pins
16Pins
Product Range
HCPL-316 Family
Optocoupler Case Style
SOIC
Isolation Voltage
5kV
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for HCPL-316J-000E
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001