Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$5.507 |
10+ | US$5.226 |
25+ | US$4.931 |
50+ | US$4.596 |
100+ | US$4.422 |
Price for:Each
Minimum: 1
Multiple: 1
US$5.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No559-3501-007F
Order Code1138319
Product Range559
Technical Datasheet
LED ColourGreen, Red
Mounting Hole Dia6.35mm
Forward Current / ColourR 10mA, G 10mA
Operating Voltage / ColourR 2.1V, G 2.3V
Luminous Intensity / ColourR 5mcd, G 8mcd
IP / NEMA RatingNot Rated
Product Range559
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 559-3501-007F from Dialight is a LED panel mount indicator. This is a bi-colour, non tinted, diffused LED with 3 leaded wire termination designed for quick positive insertions in panels from 0.787mm through 1.57mm [.062] thick.
- Red/ green colour LED's
- Peak wavelength is 635nm for red and 565nm for green
- Luminous Intensity is 5mcd for red and 8mcd for green
- Forward current is 10mA
- Forward voltage is 2.1A for red and 2.3V for green
- Viewing angle is 65°
- Operating temperature -20°C to +85°C
- Uniform illumination
- Snap-in mounting requires no additional hardware
- IC compatible
Applications
LED Lighting
Technical Specifications
LED Colour
Green, Red
Forward Current / Colour
R 10mA, G 10mA
Luminous Intensity / Colour
R 5mcd, G 8mcd
Product Range
559
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
6.35mm
Operating Voltage / Colour
R 2.1V, G 2.3V
IP / NEMA Rating
Not Rated
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006