ex VAT

470pF Single Layer Ceramic Capacitors:

55 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Packaging
Packaging
Operating Temperature Max
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4176783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.608
10+
US$1.119
50+
US$0.939
100+
US$0.760
500+
US$0.662
More Pricing...
Min: 1 / Mult: 1
470pF
2kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
-
85°C
1827827

RoHS

Each
1+
US$0.141
50+
US$0.087
100+
US$0.077
250+
US$0.070
500+
US$0.050
More Pricing...
Min: 1 / Mult: 1
470pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
1141801

RoHS

Each
1+
US$0.363
50+
US$0.159
100+
US$0.141
250+
US$0.126
500+
US$0.111
More Pricing...
Min: 1 / Mult: 1
470pF
2kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
-
125°C
2988561

RoHS

Date/Lot Code

Each
1+
US$3.270
10+
US$1.796
25+
US$1.729
50+
US$1.648
100+
US$1.581
More Pricing...
Min: 1 / Mult: 1
470pF
15kV
± 20%
Y6P
12.5mm
PC Pin
HVCC Series
-30°C
-
105°C
3289355

RoHS

Each
1+
US$1.956
10+
US$1.420
25+
US$1.353
50+
US$1.246
100+
US$1.207
More Pricing...
Min: 1 / Mult: 1
470pF
6kV
± 20%
Y5U
9.5mm
Radial Leaded
564R Series
-30°C
-
85°C
9411771

RoHS

Date/Lot Code

Each
10+
US$0.128
100+
US$0.066
500+
US$0.047
2500+
US$0.029
5000+
US$0.025
More Pricing...
Min: 10 / Mult: 10
470pF
50V
± 10%
Y5P
2.5mm
Radial Leaded
MCB Series
-25°C
-
85°C
1827826

RoHS

Date/Lot Code

Each
1+
US$0.139
50+
US$0.087
100+
US$0.068
250+
US$0.063
500+
US$0.048
More Pricing...
Min: 1 / Mult: 1
470pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
2860157

RoHS

Date/Lot Code

Each
1+
US$0.275
50+
US$0.111
100+
US$0.089
250+
US$0.084
500+
US$0.078
More Pricing...
Min: 1 / Mult: 1
470pF
2kV
± 10%
X7R
5mm
Radial Leaded
S Series
-55°C
-
125°C
2860156

RoHS

Date/Lot Code

Each
5+
US$0.297
50+
US$0.204
250+
US$0.139
500+
US$0.108
1000+
US$0.099
More Pricing...
Min: 5 / Mult: 5
470pF
1kV
± 10%
Y5P
5mm
Radial Leaded
S Series
-30°C
-
125°C
2860043

RoHS

Date/Lot Code

Each
1+
US$0.516
50+
US$0.284
100+
US$0.240
250+
US$0.226
500+
US$0.212
More Pricing...
Min: 1 / Mult: 1
470pF
500V
± 10%
Y5P
6.4mm
Radial Leaded
D Series
-30°C
-
125°C
3430805

RoHS

Date/Lot Code

Each
1+
US$0.590
50+
US$0.386
100+
US$0.235
250+
US$0.228
500+
US$0.220
More Pricing...
Min: 1 / Mult: 1
470pF
1kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
2860062

RoHS

Date/Lot Code

Each
1+
US$0.284
50+
US$0.132
100+
US$0.107
250+
US$0.098
500+
US$0.071
More Pricing...
Min: 1 / Mult: 1
470pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
-
125°C
3430775

RoHS

Date/Lot Code

Each
1+
US$0.503
50+
US$0.225
100+
US$0.202
250+
US$0.185
500+
US$0.166
More Pricing...
Min: 1 / Mult: 1
470pF
3kV
± 10%
B
7.5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
3289365

RoHS

Date/Lot Code

Each
5+
US$0.177
50+
US$0.097
250+
US$0.075
500+
US$0.064
1000+
US$0.059
More Pricing...
Min: 5 / Mult: 5
470pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
3812234

RoHS

Date/Lot Code

Each
1+
US$0.297
50+
US$0.173
100+
US$0.111
250+
US$0.111
500+
US$0.110
More Pricing...
Min: 1 / Mult: 1
470pF
2kV
± 10%
Y5P
5mm
Radial Leaded
S Series
-30°C
-
125°C
3289428

RoHS

Date/Lot Code

Each
1+
US$0.413
50+
US$0.177
100+
US$0.159
250+
US$0.143
500+
US$0.126
More Pricing...
Min: 1 / Mult: 1
470pF
3kV
± 10%
Y5P
7.5mm
Radial Leaded
S Series
-30°C
-
125°C
3289427

RoHS

Date/Lot Code

Each
1+
US$0.319
50+
US$0.155
100+
US$0.115
250+
US$0.112
500+
US$0.109
More Pricing...
Min: 1 / Mult: 1
470pF
1kV
± 10%
Y5P
6.4mm
Radial Leaded
S Series
-30°C
-
125°C
3816896

RoHS

Date/Lot Code

Each
1+
US$0.411
50+
US$0.267
100+
US$0.166
250+
US$0.165
500+
US$0.163
More Pricing...
Min: 1 / Mult: 1
470pF
2kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
3812353

RoHS

Each
1+
US$0.423
50+
US$0.188
100+
US$0.157
250+
US$0.138
500+
US$0.119
More Pricing...
Min: 1 / Mult: 1
470pF
3kV
± 10%
X7R
7.5mm
Radial Leaded
S Series
-55°C
-
125°C
3812187

RoHS

Each
1+
US$0.423
50+
US$0.204
100+
US$0.176
250+
US$0.159
500+
US$0.143
More Pricing...
Min: 1 / Mult: 1
470pF
3kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
3430767

RoHS

Date/Lot Code

Each
1+
US$0.398
Min: 1 / Mult: 1
470pF
2kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
1221254

RoHS

Each
1+
US$1.528
10+
US$0.686
25+
US$0.646
50+
US$0.608
100+
US$0.571
More Pricing...
Min: 1 / Mult: 1
470pF
1kV
± 20%
X5F
6.4mm
Radial Leaded
562R Series
-55°C
-
85°C
4209355

RoHS

Date/Lot Code

Each
5+
US$0.299
50+
US$0.182
250+
US$0.143
500+
US$0.132
1000+
US$0.106
More Pricing...
Min: 5 / Mult: 5
470pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
-
125°C
4625534

RoHS

Date/Lot Code

Each
1+
US$0.356
50+
US$0.194
100+
US$0.141
250+
US$0.125
500+
US$0.109
More Pricing...
Min: 1 / Mult: 1
470pF
1kV
± 10%
Y5P
5mm
Radial Leaded
S Series
-30°C
-
125°C
4625527

RoHS

Date/Lot Code

Each
1+
US$3.270
10+
US$1.863
25+
US$1.769
50+
US$1.688
100+
US$1.595
More Pricing...
Min: 1 / Mult: 1
470pF
10kV
± 20%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
-
105°C
1-25 of 55 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account