0
0 ItemsUS$0.00
ex VAT
ex VAT

Single Layer Ceramic Capacitors :

1,149 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Packaging
Operating Temperature Max
2860012

RoHS

Date/Lot Code

Each
1+US$3.819
10+US$2.693
25+US$2.358
50+US$2.010
100+US$1.809
More Pricing...
50pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
1835020

RoHS

Each
1+US$0.168
50+US$0.111
100+US$0.098
250+US$0.090
500+US$0.079
More Pricing...
820pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
2860013

RoHS

Each
1+US$2.921
10+US$2.278
25+US$2.077
50+US$1.876
100+US$1.755
More Pricing...
100pF
1kV
± 5%
C0G / NP0
9.5mm
Radial Leaded
561R Series
-55°C
-
125°C
3812255

RoHS

Date/Lot Code

Each
1+US$2.519
10+US$1.796
50+US$1.514
100+US$1.270
200+US$1.201
More Pricing...
25pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
105°C
3812155

RoHS

Date/Lot Code

Each
1+US$2.198
10+US$1.554
50+US$1.217
100+US$1.056
200+US$1.041
More Pricing...
100pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-55°C
-
85°C
3812256

RoHS

Date/Lot Code

Each
1+US$2.439
10+US$1.675
50+US$1.474
100+US$1.282
200+US$1.215
More Pricing...
27pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
3812179

RoHS

Date/Lot Code

Each
1+US$0.946
50+US$0.468
100+US$0.426
250+US$0.393
500+US$0.328
More Pricing...
0.01µF
500V
± 20%
Z5U
6.4mm
Radial Leaded
D Series
-55°C
-
85°C
4334952

RoHS

Date/Lot Code

Each
1+US$61.694
3+US$58.652
5+US$55.597
10+US$52.555
20+US$51.429
More Pricing...
1300pF
40kV
± 10%
Z5T
-
Screw
UHV Series
-30°C
-
85°C
4176795

RoHS

Date/Lot Code

Each
1+US$3.095
10+US$2.345
50+US$1.796
100+US$1.648
500+US$1.294
0.01µF
2kV
± 20%
Y5U
5mm
Radial Leaded
CGP Series
-30°C
-
85°C
3430808

RoHS

Date/Lot Code

Each
1+US$0.332
56pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
1692257

RoHS

Each
1+US$0.846
2+US$0.500
3+US$0.442
5+US$0.399
10+US$0.370
More Pricing...
1000pF
1kV
± 10%
Y5P
6.35mm
Radial Leaded
MCC Series
-25°C
-
85°C
1141794

RoHS

Date/Lot Code

Each
1+US$0.654
10+US$0.389
50+US$0.347
100+US$0.310
200+US$0.279
More Pricing...
2200pF
1kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
1141799

RoHS

Date/Lot Code

Each
1+US$0.397
50+US$0.230
100+US$0.217
250+US$0.202
500+US$0.178
More Pricing...
220pF
2kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
-
125°C
1141792

RoHS

Each
5+US$0.462
50+US$0.216
250+US$0.184
500+US$0.151
1000+US$0.143
More Pricing...
1000pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
-
125°C
1827843

RoHS

Date/Lot Code

Each
1+US$0.442
50+US$0.228
100+US$0.204
250+US$0.181
500+US$0.159
More Pricing...
0.01µF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
1835017

RoHS

Date/Lot Code

Each
1+US$0.232
50+US$0.096
100+US$0.085
250+US$0.078
500+US$0.060
More Pricing...
560pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
2309032

RoHS

Date/Lot Code

Each
1+US$3.497
10+US$2.452
25+US$2.171
50+US$1.876
100+US$1.621
More Pricing...
33pF
6kV
± 20%
R3L
9.5mm
Radial Leaded
564R Series
-25°C
-
105°C
1141789

RoHS

Date/Lot Code

Each
5+US$0.373
50+US$0.162
250+US$0.143
500+US$0.116
1000+US$0.111
More Pricing...
470pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
-
125°C
1827827

RoHS

Each
1+US$0.232
50+US$0.096
100+US$0.085
250+US$0.078
500+US$0.060
More Pricing...
470pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
1141801

RoHS

Date/Lot Code

Each
1+US$0.406
50+US$0.237
100+US$0.210
250+US$0.182
500+US$0.172
More Pricing...
470pF
2kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
-
125°C
1141803

RoHS

Each
1+US$0.654
50+US$0.302
100+US$0.272
250+US$0.264
500+US$0.214
More Pricing...
1000pF
2kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
-
125°C
1827828

RoHS

Each
1+US$0.232
50+US$0.096
100+US$0.085
250+US$0.078
500+US$0.071
More Pricing...
680pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
1827831

RoHS

Date/Lot Code

Each
1+US$0.232
50+US$0.096
100+US$0.085
250+US$0.078
500+US$0.071
More Pricing...
1000pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
9411887

RoHS

Each
10+US$0.299
100+US$0.149
500+US$0.129
2500+US$0.116
5000+US$0.104
More Pricing...
0.1µF
50V
-20%, +80%
Y5V
5mm
Radial Leaded
MCFYU Series
-25°C
-
85°C
1650712

RoHS

Each
1+US$18.800
3+US$14.954
5+US$14.083
10+US$13.199
20+US$11.819
More Pricing...
0.01µF
6kV
± 20%
Z5U
9.5mm
Radial Leaded
564R Series
-25°C
-
105°C
1-25 of 1149 items
of 46 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account