ex VAT

820pF Single Layer Ceramic Capacitors:

7 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1835020

RoHS

Each
1+
US$0.185
50+
US$0.087
100+
US$0.077
250+
US$0.071
500+
US$0.055
More Pricing...
Min: 1 / Mult: 1
820pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
85°C
2860067

RoHS

Each
1+
US$0.267
50+
US$0.143
100+
US$0.137
250+
US$0.131
500+
US$0.122
More Pricing...
Min: 1 / Mult: 1
820pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
125°C
3289433

RoHS

Date/Lot Code

Each
1+
US$0.541
50+
US$0.271
100+
US$0.244
250+
US$0.232
500+
US$0.202
More Pricing...
Min: 1 / Mult: 1
820pF
1kV
± 10%
X7R
6.4mm
Radial Leaded
S Series
-55°C
125°C
2860068

RoHS

Each
1+
US$0.561
10+
US$0.382
50+
US$0.344
100+
US$0.289
200+
US$0.269
More Pricing...
Min: 1 / Mult: 1
820pF
3kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
125°C
1835019

RoHS

Each
1+
US$0.172
50+
US$0.098
100+
US$0.074
250+
US$0.066
500+
US$0.058
More Pricing...
Min: 1 / Mult: 1
820pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
85°C
3507572

RoHS

Each
6000+
US$2.171
Min: 6000 / Mult: 6000
820pF
1kV
± 10%
Y5P
5mm
Radial Leaded
KHB DISC Comm Series
-30°C
85°C
3507571

RoHS

Each
15000+
US$0.091
Min: 15000 / Mult: 15000
820pF
1kV
± 10%
Y5P
5mm
Radial Leaded
KHB DISC Comm Series
-30°C
85°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account