ex VAT

Polymer Capacitors:

8,136 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
Packaging
Categories
Polymer Capacitors

(8,136)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4177291RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.756
200+
US$0.741
Total:US$75.60
Min: 100 / Mult: 1
330µF
± 20%
6.3V
D
4292833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.171
50+
US$1.568
Total:US$10.85
Min: 5 / Mult: 5
150µF
± 20%
6.3V
-
4061734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.613
10+
US$2.586
50+
US$2.198
100+
US$1.742
200+
US$1.702
Total:US$2.61
Min: 1 / Mult: 1
10µF
± 20%
63V
-
4015722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.010
10+
US$0.701
50+
US$0.611
200+
US$0.568
400+
US$0.528
More Pricing...
Total:US$1.01
Min: 1 / Mult: 1
220µF
± 20%
2.5V
V
4292810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.903
50+
US$1.380
Total:US$9.52
Min: 5 / Mult: 5
180µF
± 20%
4V
-
3350570RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
US$2.948
Total:US$294.80
Min: 100 / Mult: 1
220µF
± 20%
16V
M
3972521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.447
50+
US$1.122
250+
US$1.041
500+
US$0.994
1500+
US$0.911
More Pricing...
Total:US$7.24
Min: 5 / Mult: 5
390µF
± 20%
2.5V
-
4292812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.916
50+
US$1.394
Total:US$9.58
Min: 5 / Mult: 5
120µF
± 20%
6.3V
-
3350656RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
US$1.185
Total:US$118.50
Min: 100 / Mult: 1
220µF
± 20%
4V
Z
4292836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.358
50+
US$1.715
Total:US$11.79
Min: 5 / Mult: 5
560µF
± 20%
2V
-
4292811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.010
50+
US$1.461
Total:US$10.05
Min: 5 / Mult: 5
220µF
± 20%
4V
-
3973417

RoHS

Each
1+
US$3.337
5+
US$3.310
10+
US$2.318
25+
US$2.278
50+
US$2.224
Total:US$3.34
Min: 1 / Mult: 1
82µF
± 20%
72V
-
3972590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.037
50+
US$1.474
250+
US$1.281
500+
US$1.097
1500+
US$0.963
Total:US$10.18
Min: 5 / Mult: 5
330µF
± 20%
2V
-
3972524RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.253
250+
US$1.095
500+
US$1.018
1500+
US$0.895
Total:US$125.30
Min: 100 / Mult: 5
220µF
± 20%
4V
-
4177283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.729
10+
US$1.198
50+
US$1.005
100+
US$0.811
200+
US$0.795
Total:US$1.73
Min: 1 / Mult: 1
150µF
± 20%
10V
D
4177146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.613
10+
US$1.889
50+
US$1.662
100+
US$1.434
Total:US$2.61
Min: 1 / Mult: 1
470µF
± 20%
6.3V
X
4177287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.554
10+
US$1.089
50+
US$0.911
100+
US$0.733
200+
US$0.718
Total:US$1.55
Min: 1 / Mult: 1
220µF
± 20%
6.3V
D
4292825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.546
50+
US$1.755
Total:US$12.73
Min: 5 / Mult: 5
390µF
± 20%
2.5V
-
4080036RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.375
200+
US$0.339
400+
US$0.292
800+
US$0.244
Total:US$37.50
Min: 100 / Mult: 1
100µF
± 20%
25V
-
4222208

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.608
10+
US$1.119
50+
US$0.939
100+
US$0.760
500+
US$0.661
More Pricing...
Total:US$1.61
Min: 1 / Mult: 1
220µF
± 20%
4V
K
3972590RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.474
250+
US$1.281
500+
US$1.097
1500+
US$0.963
Total:US$147.40
Min: 100 / Mult: 5
330µF
± 20%
2V
-
4292829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.010
50+
US$1.461
Total:US$10.05
Min: 5 / Mult: 5
180µF
± 20%
4V
-
3972592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.715
50+
US$1.242
250+
US$1.076
500+
US$1.002
1500+
US$0.880
Total:US$8.58
Min: 5 / Mult: 5
220µF
± 20%
2.5V
-
4216331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.533
10+
US$1.407
50+
US$1.367
100+
US$1.253
500+
US$1.079
More Pricing...
Total:US$2.53
Min: 1 / Mult: 1
470µF
± 20%
2V
-
4015722RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.611
200+
US$0.568
400+
US$0.528
800+
US$0.489
Total:US$61.10
Min: 100 / Mult: 1
220µF
± 20%
2.5V
V
226-250 of 8136 items
of 326 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account