ex VAT

Polymer Capacitors:

9,633 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
Packaging
Categories
Polymer Capacitors

(9,633)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4292828RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.380
Total:US$138.00
Min: 100 / Mult: 5
150µF
± 20%
4V
-
4292829RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.461
Total:US$146.10
Min: 100 / Mult: 5
180µF
± 20%
4V
-
4292803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.353
Total:US$135.30
Min: 100 / Mult: 5
560µF
± 20%
2V
-
4292836RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.715
Total:US$171.50
Min: 100 / Mult: 5
560µF
± 20%
2V
-
4292809RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.288
Total:US$128.80
Min: 100 / Mult: 5
150µF
± 20%
4V
-
4292811RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.461
Total:US$146.10
Min: 100 / Mult: 5
220µF
± 20%
4V
-
4292804RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.635
Total:US$163.50
Min: 100 / Mult: 5
470µF
± 20%
2V
-
4292831RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.487
Total:US$148.70
Min: 100 / Mult: 5
120µF
± 20%
6.3V
-
4292823RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.276
Total:US$127.60
Min: 100 / Mult: 5
220µF
± 20%
2.5V
-
2346135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.528
50+
US$1.197
250+
US$1.056
500+
US$1.012
1500+
US$0.967
Total:US$7.64
Min: 5 / Mult: 5
220µF
± 20%
2.5V
-
2354630

RoHS

Each
1+
US$1.688
10+
US$1.029
50+
US$0.888
100+
US$0.812
200+
US$0.791
Total:US$1.69
Min: 1 / Mult: 1
560µF
± 20%
4V
-
2992437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.774
Total:US$2.77
Min: 1 / Mult: 1
4.7µF
± 20%
25V
S
2346135RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$1.012
1500+
US$0.967
Total:US$506.00
Min: 500 / Mult: 5
220µF
± 20%
2.5V
-
2346111RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.675
250+
US$1.487
500+
US$1.420
1500+
US$1.367
Total:US$167.50
Min: 100 / Mult: 1
330µF
± 20%
2V
-
3264938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.050
50+
US$1.447
Total:US$10.25
Min: 5 / Mult: 5
470µF
± 20%
2.5V
-
2346165RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.926
250+
US$0.793
500+
US$0.757
1500+
US$0.725
Total:US$92.60
Min: 100 / Mult: 1
33µF
± 20%
6.3V
-
2346145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.876
50+
US$1.474
250+
US$1.298
500+
US$1.248
1500+
US$1.197
Total:US$9.38
Min: 5 / Mult: 5
47µF
± 20%
8V
-
2346111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.171
50+
US$1.675
250+
US$1.487
500+
US$1.420
1500+
US$1.367
Total:US$10.85
Min: 5 / Mult: 5
330µF
± 20%
2V
-
2346139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.219
50+
US$1.025
250+
US$0.878
500+
US$0.839
1500+
US$0.801
Total:US$6.10
Min: 5 / Mult: 5
22µF
± 20%
6.3V
-
2346139RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.025
250+
US$0.878
500+
US$0.839
1500+
US$0.801
Total:US$102.50
Min: 100 / Mult: 1
22µF
± 20%
6.3V
-
2346145RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.474
250+
US$1.298
500+
US$1.248
1500+
US$1.197
Total:US$147.40
Min: 100 / Mult: 1
47µF
± 20%
8V
-
2346165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.099
50+
US$0.926
250+
US$0.793
500+
US$0.757
1500+
US$0.725
Total:US$5.50
Min: 5 / Mult: 5
33µF
± 20%
6.3V
-
2576563RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$2.546
200+
US$2.104
400+
US$1.943
Total:US$254.60
Min: 100 / Mult: 1
1000µF
± 20%
6.3V
3
2992437RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
US$2.774
Total:US$1,387.00
Min: 500 / Mult: 1
4.7µF
± 20%
25V
S
1547028RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$1.248
1000+
US$1.197
Total:US$624.00
Min: 500 / Mult: 5
330µF
± 20%
2V
-
251-275 of 9633 items
of 386 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account