ex VAT

Polymer Capacitors:

9,633 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
Packaging
Categories
Polymer Capacitors

(9,633)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2614094

RoHS

Each
10+
US$0.828
50+
US$0.791
100+
US$0.752
500+
US$0.618
1000+
US$0.575
More Pricing...
Total:US$8.28
Min: 10 / Mult: 10
100µF
± 20%
35V
-
2466538

RoHS

Each
1+
US$1.461
10+
US$1.353
50+
US$1.244
100+
US$1.092
200+
US$0.970
More Pricing...
Total:US$1.46
Min: 1 / Mult: 1
220µF
± 20%
25V
-
2466623

RoHS

Date/Lot Code

Each
1+
US$1.782
10+
US$1.662
50+
US$1.528
100+
US$1.321
200+
US$1.189
More Pricing...
Total:US$1.78
Min: 1 / Mult: 1
100µF
± 20%
25V
-
2614157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.437
50+
US$0.415
100+
US$0.393
500+
US$0.315
Total:US$4.37
Min: 10 / Mult: 10
100µF
± 20%
16V
-
2614052

RoHS

Each
10+
US$0.600
50+
US$0.537
300+
US$0.474
600+
US$0.390
1200+
US$0.362
More Pricing...
Total:US$6.00
Min: 10 / Mult: 10
47µF
± 20%
25V
-
2614079

RoHS

Each
10+
US$0.462
50+
US$0.440
100+
US$0.417
500+
US$0.322
1000+
US$0.311
More Pricing...
Total:US$4.62
Min: 10 / Mult: 10
820µF
± 20%
6.3V
-
2614088

RoHS

Date/Lot Code

Each
10+
US$0.233
100+
US$0.204
500+
US$0.176
1000+
US$0.165
2000+
US$0.158
More Pricing...
Total:US$2.33
Min: 10 / Mult: 10
10µF
± 20%
25V
-
2466555

RoHS

Each
1+
US$4.449
10+
US$4.127
50+
US$3.792
100+
US$3.310
200+
US$2.948
More Pricing...
Total:US$4.45
Min: 1 / Mult: 1
47µF
± 20%
50V
-
2759055

RoHS

Each
1+
US$1.769
10+
US$0.793
50+
US$0.781
100+
US$0.704
200+
US$0.658
More Pricing...
Total:US$1.77
Min: 1 / Mult: 1
270µF
± 20%
16V
-
3052303

RoHS

Each
Packaging Options
1+
US$2.211
5+
US$1.675
10+
US$1.256
25+
US$1.136
50+
US$1.018
More Pricing...
Total:US$2.21
Min: 1 / Mult: 1
560µF
± 20%
16V
-
2913811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.023
10+
US$1.136
50+
US$1.099
100+
US$1.060
500+
US$0.918
Total:US$2.02
Min: 1 / Mult: 1
68µF
± 20%
20V
D
2855277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.127
10+
US$3.310
50+
US$3.082
100+
US$2.707
500+
US$2.345
More Pricing...
Total:US$4.13
Min: 1 / Mult: 1
10µF
± 20%
35V
B
2855179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.598
50+
US$0.572
100+
US$0.547
500+
US$0.425
1000+
US$0.402
Total:US$5.98
Min: 10 / Mult: 10
100µF
± 20%
4V
B
2885832
Each (Supplied on Cut Tape)
Cut Tape
1+
US$22.606
10+
US$18.961
60+
US$15.678
120+
US$13.561
300+
US$13.293
More Pricing...
Total:US$22.61
Min: 1 / Mult: 1
330µF
± 20%
10V
X
2665430

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
US$0.252
Total:US$504.00
Min: 2000 / Mult: 2000
10µF
± 20%
10V
A
2841880

RoHS

Each
1+
US$1.088
10+
US$0.616
100+
US$0.548
500+
US$0.452
1000+
US$0.431
More Pricing...
Total:US$1.09
Min: 1 / Mult: 1
820µF
± 20%
2.5V
-
3295972

RoHS

Each
1+
US$2.090
10+
US$1.155
50+
US$1.124
100+
US$1.093
200+
US$1.052
More Pricing...
Total:US$2.09
Min: 1 / Mult: 1
1000µF
± 20%
16V
-
2354985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.399
50+
US$1.333
250+
US$1.095
500+
US$1.014
1500+
US$0.958
More Pricing...
Total:US$12.00
Min: 5 / Mult: 5
68µF
± 20%
16V
D
1432522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.679
50+
US$0.393
250+
US$0.356
500+
US$0.327
1000+
US$0.302
More Pricing...
Total:US$3.40
Min: 5 / Mult: 5
47µF
± 20%
6.3V
A
2354642
Each
1+
US$0.752
10+
US$0.580
50+
US$0.501
100+
US$0.488
200+
US$0.473
More Pricing...
Total:US$0.75
Min: 1 / Mult: 1
560µF
± 20%
6.3V
-
1432526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.843
50+
US$0.507
250+
US$0.461
500+
US$0.386
1000+
US$0.360
More Pricing...
Total:US$4.22
Min: 5 / Mult: 5
22µF
± 20%
16V
B
2354626

RoHS

Each
1+
US$1.394
5+
US$1.026
10+
US$0.785
25+
US$0.771
50+
US$0.757
More Pricing...
Total:US$1.39
Min: 1 / Mult: 1
820µF
± 20%
2.5V
-
2354648

RoHS

Date/Lot Code

Each
1+
US$1.662
5+
US$1.217
10+
US$0.726
25+
US$0.706
50+
US$0.682
More Pricing...
Total:US$1.66
Min: 1 / Mult: 1
270µF
± 20%
16V
-
2354831
Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.943
50+
US$1.043
250+
US$0.930
500+
US$0.797
1500+
US$0.752
Total:US$9.72
Min: 5 / Mult: 5
100µF
± 20%
10V
D2
2354815
Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.908
10+
US$1.796
50+
US$1.568
100+
US$1.329
200+
US$1.302
Total:US$2.91
Min: 1 / Mult: 1
68µF
± 20%
50V
-
301-325 of 9633 items
of 386 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account