ex VAT

Polymer Capacitors:

9,633 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
Packaging
Categories
Polymer Capacitors

(9,633)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2614110

RoHS

Each
1+
US$1.916
10+
US$0.986
50+
US$0.942
100+
US$0.898
500+
US$0.742
More Pricing...
Total:US$1.92
Min: 1 / Mult: 1
15µF
± 20%
100V
-
2466662

RoHS

Date/Lot Code

Each
1+
US$0.588
50+
US$0.497
100+
US$0.433
250+
US$0.385
500+
US$0.338
More Pricing...
Total:US$0.59
Min: 1 / Mult: 1
22µF
± 20%
16V
-
2614020

RoHS

Each
10+
US$0.287
50+
US$0.271
420+
US$0.255
840+
US$0.214
1260+
US$0.209
More Pricing...
Total:US$2.87
Min: 10 / Mult: 10
220µF
± 20%
16V
-
2614072

RoHS

Each
10+
US$0.409
100+
US$0.245
500+
US$0.198
1000+
US$0.182
2000+
US$0.169
More Pricing...
Total:US$4.09
Min: 10 / Mult: 10
220µF
± 20%
6.3V
-
2614022

RoHS

Each
10+
US$0.419
50+
US$0.398
100+
US$0.377
500+
US$0.299
1000+
US$0.276
More Pricing...
Total:US$4.19
Min: 10 / Mult: 10
470µF
± 20%
16V
-
2358289
Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.541
50+
US$1.241
250+
US$0.966
500+
US$0.825
1500+
US$0.783
More Pricing...
Total:US$7.70
Min: 5 / Mult: 5
470µF
± 20%
2.5V
-
2479916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.600
10+
US$1.836
50+
US$1.621
100+
US$1.434
500+
US$1.305
More Pricing...
Total:US$2.60
Min: 1 / Mult: 1
10µF
± 20%
35V
V
2466615

RoHS

Each
1+
US$1.340
10+
US$1.242
50+
US$1.144
100+
US$1.002
200+
US$0.891
More Pricing...
Total:US$1.34
Min: 1 / Mult: 1
330µF
± 20%
16V
-
2627662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.420
10+
US$0.737
50+
US$0.733
100+
US$0.674
500+
US$0.556
More Pricing...
Total:US$1.42
Min: 1 / Mult: 1
100µF
± 20%
10V
D
2614030

RoHS

Each
10+
US$0.635
50+
US$0.630
100+
US$0.561
500+
US$0.500
1250+
US$0.478
More Pricing...
Total:US$6.35
Min: 10 / Mult: 10
470µF
± 20%
25V
-
2614109

RoHS

Each
1+
US$1.186
10+
US$0.725
50+
US$0.639
200+
US$0.592
600+
US$0.523
More Pricing...
Total:US$1.19
Min: 1 / Mult: 1
4.7µF
± 20%
100V
-
2806033

RoHS

Each
1+
US$1.648
5+
US$1.214
10+
US$0.962
25+
US$0.879
50+
US$0.795
More Pricing...
Total:US$1.65
Min: 1 / Mult: 1
10µF
± 20%
25V
-
2841556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.715
10+
US$0.906
50+
US$0.871
100+
US$0.836
500+
US$0.717
More Pricing...
Total:US$1.72
Min: 1 / Mult: 1
10µF
± 20%
10.72V
B
2835716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.291
10+
US$1.257
50+
US$1.213
100+
US$1.167
Total:US$2.29
Min: 1 / Mult: 1
47µF
± 20%
25V
D
2747670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.799
50+
US$0.485
250+
US$0.440
500+
US$0.369
1000+
US$0.344
Total:US$4.00
Min: 5 / Mult: 5
10µF
± 20%
35V
B
2885828
Each (Supplied on Cut Tape)
Cut Tape
1+
US$26.840
10+
US$20.529
60+
US$17.165
120+
US$16.107
300+
US$15.785
More Pricing...
Total:US$26.84
Min: 1 / Mult: 1
150µF
± 20%
10V
D
2985568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.916
50+
US$1.595
250+
US$1.407
500+
US$1.353
1500+
US$1.289
More Pricing...
Total:US$9.58
Min: 5 / Mult: 5
100µF
± 20%
6.3V
-
2759401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.782
50+
US$1.000
250+
US$0.866
500+
US$0.801
1000+
US$0.746
More Pricing...
Total:US$8.91
Min: 5 / Mult: 5
33µF
± 20%
16V
B
2671785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.741
50+
US$0.710
100+
US$0.679
500+
US$0.578
1000+
US$0.545
Total:US$7.41
Min: 10 / Mult: 10
100µF
± 20%
10V
B
2709181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.152
50+
US$0.579
250+
US$0.560
500+
US$0.454
1500+
US$0.429
Total:US$5.76
Min: 5 / Mult: 5
100µF
± 20%
6.3V
-
2728631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.417
10+
US$3.162
50+
US$2.479
100+
US$2.466
200+
US$2.184
More Pricing...
Total:US$3.42
Min: 1 / Mult: 1
330µF
± 20%
16V
E
3340901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$5.548
10+
US$3.404
50+
US$3.310
200+
US$3.216
400+
US$3.149
Total:US$5.55
Min: 1 / Mult: 1
100µF
± 20%
35V
4
3266932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.573
50+
US$1.447
250+
US$1.202
500+
US$1.114
1500+
US$1.101
More Pricing...
Total:US$12.86
Min: 5 / Mult: 5
100µF
± 20%
16V
D2
3297992

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
US$0.854
Total:US$427.00
Min: 500 / Mult: 500
330µF
± 20%
10V
D
3523789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.768
50+
US$0.615
400+
US$0.462
800+
US$0.430
1200+
US$0.422
More Pricing...
Total:US$7.68
Min: 10 / Mult: 10
270µF
± 20%
40V
-
351-375 of 9633 items
of 386 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account