ex VAT

Polymer Capacitors:

9,633 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
Packaging
Categories
Polymer Capacitors

(9,633)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3523778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.560
50+
US$0.476
400+
US$0.391
800+
US$0.370
1200+
US$0.362
More Pricing...
Total:US$5.60
Min: 10 / Mult: 10
330µF
± 20%
25V
-
1751929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.269
50+
US$1.028
250+
US$0.799
500+
US$0.744
1500+
US$0.695
Total:US$6.34
Min: 5 / Mult: 5
150µF
± 20%
6.3V
-
2354978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$3.390
50+
US$2.412
250+
US$1.863
500+
US$1.782
1000+
US$1.688
More Pricing...
Total:US$16.95
Min: 5 / Mult: 5
150µF
± 20%
16V
D3L
1973087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$5.561
10+
US$4.382
50+
US$4.275
100+
US$4.033
Total:US$5.56
Min: 1 / Mult: 1
330µF
± 20%
16V
X
2112871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.781
50+
US$0.749
100+
US$0.717
500+
US$0.575
1000+
US$0.504
More Pricing...
Total:US$7.81
Min: 10 / Mult: 10
47µF
± 20%
6.3V
T
2395820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.458
50+
US$0.438
100+
US$0.417
500+
US$0.354
1000+
US$0.336
Total:US$4.58
Min: 10 / Mult: 10
100µF
± 20%
6.3V
B
2354803
Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.487
50+
US$0.749
100+
US$0.694
250+
US$0.630
500+
US$0.564
Total:US$1.49
Min: 1 / Mult: 1
47µF
± 20%
25V
-
1658376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.825
50+
US$0.531
250+
US$0.484
500+
US$0.405
1000+
US$0.381
Total:US$4.12
Min: 5 / Mult: 5
100µF
± 20%
6.3V
B
2354807
Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.296
50+
US$0.647
100+
US$0.638
250+
US$0.607
500+
US$0.576
Total:US$1.30
Min: 1 / Mult: 1
22µF
± 20%
35V
-
2354847
Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.394
50+
US$0.713
250+
US$0.691
500+
US$0.590
1000+
US$0.557
Total:US$6.97
Min: 5 / Mult: 5
100µF
± 20%
6.3V
B2
2354625

RoHS

Each
1+
US$0.737
10+
US$0.570
50+
US$0.553
100+
US$0.551
200+
US$0.513
More Pricing...
Total:US$0.74
Min: 1 / Mult: 1
820µF
± 20%
2.5V
-
2354608

RoHS

Each
1+
US$1.199
5+
US$1.126
10+
US$0.899
25+
US$0.840
50+
US$0.783
More Pricing...
Total:US$1.20
Min: 1 / Mult: 1
270µF
± 20%
16V
-
2354760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.909
50+
US$0.661
100+
US$0.623
250+
US$0.606
500+
US$0.590
More Pricing...
Total:US$0.91
Min: 1 / Mult: 1
330µF
± 20%
4V
-
2354610

RoHS

Each
1+
US$1.903
5+
US$1.394
10+
US$0.848
25+
US$0.808
50+
US$0.768
More Pricing...
Total:US$1.90
Min: 1 / Mult: 1
470µF
± 20%
16V
-
2354976
Each (Supplied on Cut Tape)
Cut Tape
5+
US$3.149
50+
US$1.983
250+
US$1.769
500+
US$1.635
1500+
US$1.420
Total:US$15.75
Min: 5 / Mult: 5
100µF
± 20%
16V
D2
2354571

RoHS

Each
1+
US$1.715
5+
US$1.407
10+
US$0.838
25+
US$0.783
50+
US$0.724
More Pricing...
Total:US$1.72
Min: 1 / Mult: 1
330µF
± 20%
16V
-
2354602

RoHS

Each
1+
US$1.328
10+
US$0.591
50+
US$0.513
100+
US$0.481
200+
US$0.474
More Pricing...
Total:US$1.33
Min: 1 / Mult: 1
100µF
± 20%
16V
-
1358520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.712
50+
US$0.683
100+
US$0.654
500+
US$0.553
1000+
US$0.524
Total:US$7.12
Min: 10 / Mult: 10
120µF
± 20%
6.3V
B
2354685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.900
10+
US$0.758
50+
US$0.655
100+
US$0.618
200+
US$0.606
Total:US$0.90
Min: 1 / Mult: 1
180µF
± 20%
16V
-
2354874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.568
50+
US$0.819
250+
US$0.725
500+
US$0.657
1500+
US$0.611
More Pricing...
Total:US$7.84
Min: 5 / Mult: 5
150µF
± 20%
6.3V
D
2358280
Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.323
50+
US$1.016
250+
US$0.832
500+
US$0.744
1500+
US$0.725
More Pricing...
Total:US$6.62
Min: 5 / Mult: 5
150µF
± 20%
6.3V
-
2354687
Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.581
10+
US$0.879
50+
US$0.777
100+
US$0.716
200+
US$0.701
Total:US$1.58
Min: 1 / Mult: 1
330µF
± 20%
16V
-
2358262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.060
50+
US$0.859
250+
US$0.766
500+
US$0.615
1500+
US$0.572
Total:US$5.30
Min: 5 / Mult: 5
330µF
± 20%
2V
-
1679286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.682
50+
US$0.667
100+
US$0.651
500+
US$0.596
1000+
US$0.575
Total:US$6.82
Min: 10 / Mult: 10
10µF
± 20%
16V
B
2354830
Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.626
50+
US$1.461
250+
US$1.407
500+
US$1.199
1000+
US$1.144
Total:US$13.13
Min: 5 / Mult: 5
470µF
± 20%
6.3V
D4
376-400 of 9633 items
of 386 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account