ex VAT

Polymer Capacitors:

9,633 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
Packaging
Categories
Polymer Capacitors

(9,633)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2354799RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.803
250+
US$0.752
500+
US$0.699
Total:US$80.30
Min: 100 / Mult: 1
100µF
± 20%
25V
-
2506597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$17.139
25+
US$11.953
50+
US$11.939
100+
US$11.926
250+
US$11.591
More Pricing...
Total:US$17.14
Min: 1 / Mult: 1
33µF
± 10%
50V
X
2491063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.914
50+
US$0.829
100+
US$0.734
500+
US$0.574
1000+
US$0.503
More Pricing...
Total:US$9.14
Min: 10 / Mult: 10
150µF
± 20%
6.3V
B
2614054

RoHS

Each
10+
US$0.523
50+
US$0.484
300+
US$0.445
600+
US$0.378
1200+
US$0.350
More Pricing...
Total:US$5.23
Min: 10 / Mult: 10
220µF
± 20%
25V
-
2852774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.704
50+
US$0.504
250+
US$0.419
500+
US$0.346
1000+
US$0.322
Total:US$3.52
Min: 5 / Mult: 5
10µF
± 20%
25V
A
2992463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.157
50+
US$1.474
100+
US$1.104
250+
US$1.024
500+
US$0.942
More Pricing...
Total:US$2.16
Min: 1 / Mult: 1
100µF
± 20%
10V
Y
2852777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.772
50+
US$0.456
250+
US$0.415
500+
US$0.369
1000+
US$0.362
More Pricing...
Total:US$3.86
Min: 5 / Mult: 5
10µF
± 20%
25V
B
2855189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.554
10+
US$0.813
50+
US$0.781
100+
US$0.748
500+
US$0.638
More Pricing...
Total:US$1.55
Min: 1 / Mult: 1
330µF
± 20%
6.3V
B
2759084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.122
10+
US$1.675
50+
US$1.487
100+
US$1.292
200+
US$1.257
More Pricing...
Total:US$3.12
Min: 1 / Mult: 1
470µF
± 20%
25V
-
2759400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.305
50+
US$1.394
250+
US$1.195
500+
US$1.134
1500+
US$1.071
More Pricing...
Total:US$11.52
Min: 5 / Mult: 5
100µF
± 20%
20V
D
2985571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.385
50+
US$1.983
250+
US$1.755
500+
US$1.675
1500+
US$1.581
More Pricing...
Total:US$11.92
Min: 5 / Mult: 5
220µF
± 20%
6.3V
-
2806038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.177
50+
US$0.953
250+
US$0.851
500+
US$0.741
1500+
US$0.646
Total:US$5.88
Min: 5 / Mult: 5
100µF
± 20%
10V
-
2845694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.876
50+
US$1.280
100+
US$1.170
250+
US$1.067
500+
US$0.966
More Pricing...
Total:US$1.88
Min: 1 / Mult: 1
220µF
± 20%
6.3V
Y
2913810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.724
50+
US$0.694
100+
US$0.665
500+
US$0.563
1000+
US$0.532
More Pricing...
Total:US$7.24
Min: 10 / Mult: 10
4.7µF
± 20%
35V
B
2762244

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.768
50+
US$0.734
100+
US$0.699
500+
US$0.598
1000+
US$0.590
Total:US$7.68
Min: 10 / Mult: 10
100µF
± 20%
6.3V
B
2806040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.069
50+
US$0.866
250+
US$0.773
500+
US$0.673
1500+
US$0.586
More Pricing...
Total:US$5.34
Min: 5 / Mult: 5
68µF
± 20%
16V
-
2855282

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.285
10+
US$0.750
50+
US$0.654
100+
US$0.610
500+
US$0.576
More Pricing...
Total:US$1.28
Min: 1 / Mult: 1
4.7µF
± 20%
35V
B
2886960

RoHS

Each
1+
US$1.983
10+
US$1.581
50+
US$1.340
100+
US$1.219
500+
US$1.029
More Pricing...
Total:US$1.98
Min: 1 / Mult: 1
4.7µF
± 20%
250V
-
2808010
Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.257
50+
US$0.866
250+
US$0.792
500+
US$0.578
1500+
US$0.563
Total:US$6.28
Min: 5 / Mult: 5
220µF
± 20%
6.3V
-
2753030

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
US$0.870
Total:US$435.00
Min: 500 / Mult: 500
270µF
± 20%
16V
-
2709204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.413
100+
US$0.374
500+
US$0.327
1000+
US$0.303
2000+
US$0.289
Total:US$4.13
Min: 10 / Mult: 10
1µF
± 20%
35V
W
2752797

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
US$0.456
Total:US$912.00
Min: 2000 / Mult: 2000
47µF
± 20%
10V
B
2917949

RoHS

Each
1+
US$1.876
10+
US$1.321
50+
US$1.119
100+
US$0.977
200+
US$0.894
More Pricing...
Total:US$1.88
Min: 1 / Mult: 1
470µF
± 20%
16V
-
2855279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.380
10+
US$0.842
50+
US$0.734
100+
US$0.683
500+
US$0.635
More Pricing...
Total:US$1.38
Min: 1 / Mult: 1
22µF
± 20%
25V
B
2947556RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.985
200+
US$0.957
400+
US$0.931
Total:US$98.50
Min: 100 / Mult: 1
470µF
± 20%
20V
-
426-450 of 9633 items
of 386 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account