ex VAT

Polymer Capacitors:

9,633 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
Packaging
Categories
Polymer Capacitors

(9,633)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2992472

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$5.454
10+
US$3.337
50+
US$3.283
200+
US$3.216
400+
US$3.149
More Pricing...
Total:US$5.45
Min: 1 / Mult: 1
100µF
± 20%
35V
4
2759039

RoHS

Date/Lot Code

Each
1+
US$1.662
5+
US$1.474
10+
US$1.289
25+
US$1.260
50+
US$1.229
More Pricing...
Total:US$1.66
Min: 1 / Mult: 1
1000µF
± 20%
16V
-
2759060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.329
50+
US$0.757
100+
US$0.745
250+
US$0.670
500+
US$0.595
More Pricing...
Total:US$1.33
Min: 1 / Mult: 1
82µF
± 20%
16V
-
3584390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.672
10+
US$2.157
50+
US$2.010
100+
US$1.822
200+
US$1.769
More Pricing...
Total:US$3.67
Min: 1 / Mult: 1
1000µF
± 20%
16V
-
3783149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.605
10+
US$2.881
50+
US$2.251
100+
US$2.131
200+
US$1.997
More Pricing...
Total:US$3.60
Min: 1 / Mult: 1
330µF
± 20%
16V
E
3605791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.742
50+
US$0.965
250+
US$0.922
500+
US$0.797
1000+
US$0.773
More Pricing...
Total:US$8.71
Min: 5 / Mult: 5
47µF
± 20%
16V
B2
3754575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.774
10+
US$1.568
50+
US$1.514
100+
US$1.461
Total:US$2.77
Min: 1 / Mult: 1
10µF
± 20%
50V
D
3297991

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
US$0.871
Total:US$435.50
Min: 500 / Mult: 500
100µF
± 20%
25V
D
3523803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.760
10+
US$1.487
50+
US$1.285
400+
US$1.083
800+
US$1.016
More Pricing...
Total:US$2.76
Min: 1 / Mult: 1
330µF
± 20%
35V
-
3523811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.667
10+
US$1.461
50+
US$1.191
400+
US$0.921
800+
US$0.919
More Pricing...
Total:US$2.67
Min: 1 / Mult: 1
82µF
± 20%
63V
-
4292806RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.729
Total:US$172.90
Min: 100 / Mult: 5
390µF
± 20%
2.5V
-
4292814RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.809
Total:US$180.90
Min: 100 / Mult: 5
560µF
± 20%
2V
-
4292824RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.541
Total:US$154.10
Min: 100 / Mult: 5
330µF
± 20%
2.5V
-
4292833RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.568
Total:US$156.80
Min: 100 / Mult: 5
150µF
± 20%
6.3V
-
2390064
Each (Supplied on Cut Tape)
Cut Tape
1+
US$16.013
10+
US$12.154
50+
US$10.948
100+
US$9.742
500+
US$9.206
More Pricing...
Total:US$16.01
Min: 1 / Mult: 1
33µF
± 20%
50V
X
2354677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.833
50+
US$0.599
250+
US$0.552
500+
US$0.503
1000+
US$0.497
Total:US$4.16
Min: 5 / Mult: 5
4.7µF
± 20%
10V
-
9229647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$5.789
10+
US$5.052
50+
US$4.368
100+
US$3.725
500+
US$3.323
More Pricing...
Total:US$5.79
Min: 1 / Mult: 1
330µF
± 20%
10V
X
2354697
Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.340
50+
US$0.580
100+
US$0.568
250+
US$0.557
500+
US$0.545
Total:US$1.34
Min: 1 / Mult: 1
22µF
± 20%
20V
-
2354769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.320
50+
US$0.722
100+
US$0.673
250+
US$0.646
500+
US$0.493
More Pricing...
Total:US$1.32
Min: 1 / Mult: 1
220µF
± 20%
6.3V
-
1751929RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.028
250+
US$0.799
500+
US$0.744
1500+
US$0.695
Total:US$102.80
Min: 100 / Mult: 5
150µF
± 20%
6.3V
-
2354849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.554
50+
US$0.840
250+
US$0.698
500+
US$0.620
1000+
US$0.608
More Pricing...
Total:US$7.77
Min: 5 / Mult: 5
150µF
± 20%
6.3V
B
1865007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.886
50+
US$0.476
250+
US$0.433
500+
US$0.360
1000+
US$0.338
More Pricing...
Total:US$4.43
Min: 5 / Mult: 5
10µF
± 20%
16V
B
9229639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.095
10+
US$1.983
50+
US$1.822
100+
US$1.648
Total:US$3.10
Min: 1 / Mult: 1
47µF
± 20%
16V
D
2354721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.836
50+
US$0.708
250+
US$0.706
500+
US$0.649
1000+
US$0.604
More Pricing...
Total:US$4.18
Min: 5 / Mult: 5
22µF
± 20%
6.3V
-
1358520RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.654
500+
US$0.553
1000+
US$0.524
Total:US$65.40
Min: 100 / Mult: 10
120µF
± 20%
6.3V
B
451-475 of 9633 items
of 386 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account