ex VAT

Polymer Capacitors:

9,442 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
Packaging
Categories
Polymer Capacitors

(9,442)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2837010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$2.305
100+
US$1.568
500+
US$1.265
Total:US$23.05
Min: 10 / Mult: 10
120µF
± 20%
25V
-
2855281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.602
50+
US$0.571
100+
US$0.524
Total:US$6.02
Min: 10 / Mult: 10
3.3µF
± 20%
35V
B
2696684

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$17.742
10+
US$14.887
20+
US$13.561
Total:US$17.74
Min: 1 / Mult: 1
470µF
± 20%
6.3V
E
2855186RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.548
500+
US$0.426
1000+
US$0.402
Total:US$54.80
Min: 100 / Mult: 10
220µF
± 20%
4V
B
2708814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.662
10+
US$1.025
50+
US$0.909
100+
US$0.840
200+
US$0.779
More Pricing...
Total:US$1.66
Min: 1 / Mult: 1
330µF
± 20%
6.3V
D
2677059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.355
10+
US$2.693
50+
US$2.506
100+
US$2.318
200+
US$2.278
Total:US$4.36
Min: 1 / Mult: 1
47µF
± 20%
35V
E
2855186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.598
50+
US$0.574
100+
US$0.548
500+
US$0.426
1000+
US$0.402
Total:US$5.98
Min: 10 / Mult: 10
220µF
± 20%
4V
B
2837002RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$4.047
500+
US$3.283
Total:US$404.70
Min: 100 / Mult: 10
47µF
± 20%
80V
-
3350570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.087
10+
US$3.002
20+
US$2.948
Total:US$4.09
Min: 1 / Mult: 1
220µF
± 20%
16V
M
2985594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.600
Total:US$13.00
Min: 5 / Mult: 5
390µF
± 20%
2.5V
-
3782368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.635
50+
US$0.785
250+
US$0.679
500+
US$0.579
1000+
US$0.567
Total:US$8.18
Min: 5 / Mult: 5
220µF
± 20%
6.3V
B2
3411860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.265
10+
US$1.203
50+
US$1.189
100+
US$0.993
500+
US$0.832
Total:US$2.26
Min: 1 / Mult: 1
220µF
± 20%
2V
-
2354881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.265
50+
US$0.673
250+
US$0.619
500+
US$0.528
Total:US$6.32
Min: 5 / Mult: 5
220µF
± 20%
4V
D
2358340RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.882
250+
US$0.788
500+
US$0.630
1500+
US$0.548
Total:US$88.20
Min: 100 / Mult: 5
330µF
± 20%
2V
-
2408447RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.748
200+
US$0.733
Total:US$74.80
Min: 100 / Mult: 1
470µF
± 20%
4V
D
2452869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.750
50+
US$0.721
100+
US$0.691
Total:US$7.50
Min: 10 / Mult: 10
100µF
± 20%
10V
D
2355002RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.253
250+
US$1.085
500+
US$0.955
1500+
US$0.854
3000+
US$0.836
Total:US$125.30
Min: 100 / Mult: 5
33µF
± 20%
25V
D
2614135RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.492
400+
US$0.429
800+
US$0.366
1200+
US$0.359
2000+
US$0.351
Total:US$49.20
Min: 100 / Mult: 10
1500µF
± 20%
4V
-
2614128RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.414
Total:US$41.40
Min: 100 / Mult: 1
1500µF
± 20%
2.5V
-
2614067

RoHS

Date/Lot Code

Each
10+
US$0.217
100+
US$0.194
500+
US$0.153
Total:US$2.17
Min: 10 / Mult: 10
330µF
± 20%
4V
-
2491051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.520
Total:US$52.00
Min: 100 / Mult: 10
100µF
± 20%
4V
B
2614034

RoHS

Each
10+
US$0.650
50+
US$0.586
250+
US$0.520
500+
US$0.519
1000+
US$0.442
More Pricing...
Total:US$6.50
Min: 10 / Mult: 10
1500µF
± 20%
2.5V
-
2614174

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.568
10+
US$0.943
50+
US$0.925
Total:US$1.57
Min: 1 / Mult: 1
180µF
± 20%
25V
-
2614036

RoHS

Each
10+
US$0.398
50+
US$0.363
100+
US$0.338
500+
US$0.307
1000+
US$0.279
More Pricing...
Total:US$3.98
Min: 10 / Mult: 10
1200µF
± 20%
4V
-
1862606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.076
Total:US$1.08
Min: 1 / Mult: 1
68µF
± 20%
6V
A
76-100 of 9442 items
of 378 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account