ex VAT

Polymer Capacitors:

9,442 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
Packaging
Categories
Polymer Capacitors

(9,442)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2491790RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.898
200+
US$0.880
Total:US$89.80
Min: 100 / Mult: 1
680µF
± 20%
4V
-
2614174RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.925
Total:US$92.50
Min: 100 / Mult: 1
180µF
± 20%
25V
-
2491857RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.675
250+
US$0.657
500+
US$0.639
1000+
US$0.622
Total:US$67.50
Min: 100 / Mult: 1
47µF
± 20%
20V
-
2747989RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.598
500+
US$0.509
1000+
US$0.477
2000+
US$0.440
Total:US$59.80
Min: 100 / Mult: 10
68µF
± 20%
6.3V
B
2985594RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
US$2.600
Total:US$260.00
Min: 100 / Mult: 5
390µF
± 20%
2.5V
-
2708814RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.840
200+
US$0.779
500+
US$0.717
Total:US$84.00
Min: 100 / Mult: 1
330µF
± 20%
6.3V
D
2520816RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.849
200+
US$1.755
400+
US$1.568
Total:US$184.90
Min: 100 / Mult: 1
82µF
± 20%
35V
-
1862606RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
US$1.076
Total:US$107.60
Min: 100 / Mult: 1
68µF
± 20%
6V
A
2806101

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
US$0.915
Total:US$2,745.00
Min: 3000 / Mult: 3000
330µF
± 20%
2.5V
D2E
2931545RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.621
250+
US$1.333
500+
US$1.307
Total:US$162.10
Min: 100 / Mult: 5
15µF
± 20%
10V
O
3105450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$6.271
10+
US$4.650
50+
US$4.301
100+
US$3.953
200+
US$3.832
Total:US$6.27
Min: 1 / Mult: 1
33µF
± 20%
35V
U
2696684RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$14.887
20+
US$13.561
Total:US$148.87
Min: 10 / Mult: 1
470µF
± 20%
6.3V
E
2837013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$2.760
100+
US$1.889
500+
US$1.514
Total:US$27.60
Min: 10 / Mult: 10
22µF
± 20%
50V
-
2725549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.904
10+
US$3.524
50+
US$3.283
100+
US$3.042
500+
US$2.801
More Pricing...
Total:US$4.90
Min: 1 / Mult: 1
47µF
± 20%
35V
X
2931545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.090
50+
US$1.621
250+
US$1.333
500+
US$1.307
Total:US$10.45
Min: 5 / Mult: 5
15µF
± 20%
10V
O
2913815RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.551
500+
US$0.485
1000+
US$0.460
Total:US$55.10
Min: 100 / Mult: 10
100µF
± 20%
2.5V
B
2855281RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.524
Total:US$52.40
Min: 100 / Mult: 10
3.3µF
± 20%
35V
B
2855267RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.648
Total:US$164.80
Min: 100 / Mult: 1
220µF
± 20%
10V
Y
2913806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.380
10+
US$0.859
50+
US$0.758
100+
US$0.658
500+
US$0.592
Total:US$1.38
Min: 1 / Mult: 1
150µF
± 20%
6.3V
T
2671886RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.245
500+
US$1.010
Total:US$124.50
Min: 100 / Mult: 1
47µF
± 20%
20V
D
2677059RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.318
200+
US$2.278
Total:US$231.80
Min: 100 / Mult: 1
47µF
± 20%
35V
E
2913808RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.572
500+
US$0.482
1000+
US$0.454
2000+
US$0.431
Total:US$57.20
Min: 100 / Mult: 5
33µF
± 20%
16V
B
2913806RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.658
500+
US$0.592
Total:US$65.80
Min: 100 / Mult: 5
150µF
± 20%
6.3V
T
2759065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.799
50+
US$0.564
100+
US$0.543
Total:US$0.80
Min: 1 / Mult: 1
56µF
± 20%
20V
-
2708807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.474
10+
US$0.949
50+
US$0.943
100+
US$0.876
200+
US$0.775
More Pricing...
Total:US$1.47
Min: 1 / Mult: 1
220µF
± 20%
10V
D
126-150 of 9442 items
of 378 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account