ex VAT

Polymer Capacitors:

9,442 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
Packaging
Categories
Polymer Capacitors

(9,442)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2845690RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$1.207
Total:US$120.70
Min: 100 / Mult: 1
150µF
± 20%
6.3V
D
2708807RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.876
200+
US$0.775
500+
US$0.673
Total:US$87.60
Min: 100 / Mult: 1
220µF
± 20%
10V
D
2837010RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.568
500+
US$1.265
Total:US$156.80
Min: 100 / Mult: 10
120µF
± 20%
25V
-
2913815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.608
50+
US$0.580
100+
US$0.551
500+
US$0.485
1000+
US$0.460
Total:US$6.08
Min: 10 / Mult: 10
100µF
± 20%
2.5V
B
2855277RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.707
500+
US$2.345
1000+
US$2.251
Total:US$270.70
Min: 100 / Mult: 1
10µF
± 20%
35V
B
2855179RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.547
500+
US$0.425
1000+
US$0.402
Total:US$54.70
Min: 100 / Mult: 5
100µF
± 20%
4V
B
2759065RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.543
Total:US$54.30
Min: 100 / Mult: 1
56µF
± 20%
20V
-
2837013RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.889
500+
US$1.514
Total:US$188.90
Min: 100 / Mult: 10
22µF
± 20%
50V
-
2708800RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.638
250+
US$0.551
500+
US$0.512
1000+
US$0.501
Total:US$63.80
Min: 100 / Mult: 5
6.8µF
± 20%
35V
B
2855240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.492
10+
US$1.514
50+
US$1.434
Total:US$2.49
Min: 1 / Mult: 1
220µF
± 20%
2.5V
V
2855240RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.434
Total:US$143.40
Min: 100 / Mult: 1
220µF
± 20%
2.5V
V
3521872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$1.242
50+
US$0.998
100+
US$0.978
Total:US$12.42
Min: 10 / Mult: 10
150µF
± 20%
6.3V
B
3366012RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.516
500+
US$0.417
1000+
US$0.393
Total:US$51.60
Min: 100 / Mult: 5
3.3µF
± 20%
35V
B
3782351RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.085
250+
US$0.905
500+
US$0.754
1500+
US$0.695
Total:US$108.50
Min: 100 / Mult: 5
68µF
± 20%
10V
D2E
3577126
Each (Supplied on Full Reel)
Full Reel
500+
US$1.930
Total:US$965.00
Min: 500 / Mult: 500
15µF
± 20%
35V
D
3523807RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.288
400+
US$0.884
800+
US$0.848
1200+
US$0.812
Total:US$128.80
Min: 100 / Mult: 1
120µF
± 20%
50V
-
3783161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.702
10+
US$1.177
50+
US$1.012
100+
US$0.847
200+
US$0.829
Total:US$1.70
Min: 1 / Mult: 1
68µF
± 20%
16V
D
3357826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.541
10+
US$0.923
50+
US$0.823
100+
US$0.771
Total:US$1.54
Min: 1 / Mult: 1
150µF
± 20%
6V
D
3783155RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.514
200+
US$1.394
500+
US$1.219
Total:US$151.40
Min: 100 / Mult: 1
15µF
± 20%
35V
D
3521882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.702
Total:US$7.02
Min: 10 / Mult: 10
33µF
± 20%
6.3V
B
3783156RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.311
200+
US$1.284
Total:US$131.10
Min: 100 / Mult: 1
22µF
± 20%
25V
D
3783161RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.847
200+
US$0.829
Total:US$84.70
Min: 100 / Mult: 1
68µF
± 20%
16V
D
3783155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.198
10+
US$1.568
50+
US$1.541
100+
US$1.514
200+
US$1.394
More Pricing...
Total:US$2.20
Min: 1 / Mult: 1
15µF
± 20%
35V
D
3521872RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.978
Total:US$97.80
Min: 100 / Mult: 10
150µF
± 20%
6.3V
B
3267562

RoHS

Each
1+
US$3.176
5+
US$2.506
10+
US$1.822
25+
US$1.595
50+
US$1.487
More Pricing...
Total:US$3.18
Min: 1 / Mult: 1
18µF
± 20%
100V
-
151-175 of 9442 items
of 378 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account