ex VAT

Polymer Capacitors:

7,997 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
Packaging
Categories
Polymer Capacitors

(7,997)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3782393RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.760
250+
US$0.695
500+
US$0.634
1500+
US$0.529
Total:US$76.00
Min: 100 / Mult: 5
22µF
± 20%
20V
D2
3649808RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.206
Total:US$120.60
Min: 100 / Mult: 1
470µF
± 20%
2.5V
-
3415409
Each (Supplied on Full Reel)
Full Reel
1000+
US$1.554
Total:US$1,554.00
Min: 1000 / Mult: 1000
220µF
± 20%
6.3V
V
3411881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.715
10+
US$1.106
50+
US$0.976
Total:US$1.72
Min: 1 / Mult: 1
470µF
± 20%
2V
-
3783159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.276
10+
US$0.883
50+
US$0.879
100+
US$0.875
200+
US$0.846
More Pricing...
Total:US$1.28
Min: 1 / Mult: 1
33µF
± 20%
20V
D
3782362RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.333
250+
US$1.114
500+
US$1.010
1500+
US$0.931
Total:US$133.30
Min: 100 / Mult: 5
330µF
± 20%
4V
D2E
3782368RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.785
250+
US$0.679
500+
US$0.579
1000+
US$0.567
Total:US$78.50
Min: 100 / Mult: 5
220µF
± 20%
6.3V
B2
3415158
Each (Supplied on Full Reel)
Full Reel
2000+
US$0.399
Total:US$798.00
Min: 2000 / Mult: 2000
220µF
± 20%
2.5V
B
3335531

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
US$0.675
Total:US$675.00
Min: 1000 / Mult: 1000
39µF
± 20%
35V
-
3528811
Each
1+
US$52.340
Total:US$52.34
Min: 1 / Mult: 1
82µF
± 10%
75V
B
3105450RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$4.650
50+
US$4.301
100+
US$3.953
200+
US$3.832
Total:US$46.50
Min: 10 / Mult: 1
33µF
± 20%
35V
U
3577177RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.492
500+
US$2.238
1000+
US$2.157
Total:US$249.20
Min: 100 / Mult: 1
47µF
± 20%
10V
B
3266937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.333
50+
US$0.911
Total:US$6.66
Min: 5 / Mult: 5
15µF
± 20%
25V
B2
3523801RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.077
400+
US$0.867
800+
US$0.852
1200+
US$0.805
Total:US$107.70
Min: 100 / Mult: 1
560µF
± 20%
25V
-
3577177
Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.690
10+
US$2.988
50+
US$2.868
100+
US$2.492
500+
US$2.238
More Pricing...
Total:US$4.69
Min: 1 / Mult: 1
47µF
± 20%
10V
B
3350626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.340
10+
US$0.748
20+
US$0.718
Total:US$1.34
Min: 1 / Mult: 1
47µF
± 20%
16V
D
3783127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.654
50+
US$0.363
250+
US$0.314
500+
US$0.307
1000+
US$0.302
Total:US$3.27
Min: 5 / Mult: 5
15µF
± 20%
16V
B
3411881RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.976
Total:US$97.60
Min: 100 / Mult: 1
470µF
± 20%
2V
-
3521890RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.527
500+
US$0.438
1000+
US$0.362
Total:US$52.70
Min: 100 / Mult: 10
47µF
± 20%
6.3V
B
3783837RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.310
200+
US$0.269
400+
US$0.249
800+
US$0.235
Total:US$31.00
Min: 100 / Mult: 1
68µF
± 20%
35V
-
3783159RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.875
200+
US$0.846
500+
US$0.815
Total:US$87.50
Min: 100 / Mult: 1
33µF
± 20%
20V
D
3350569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.578
50+
US$2.774
100+
US$2.533
Total:US$3.58
Min: 1 / Mult: 1
220µF
± 20%
10V
M
3266937RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.911
Total:US$91.10
Min: 100 / Mult: 5
15µF
± 20%
25V
B2
3782374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.680
50+
US$1.528
250+
US$1.420
500+
US$1.148
1000+
US$1.010
Total:US$13.40
Min: 5 / Mult: 5
470µF
± 20%
6.3V
D4
3266933RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.367
250+
US$1.265
500+
US$1.138
1000+
US$1.060
2500+
US$1.018
Total:US$136.70
Min: 100 / Mult: 5
150µF
± 20%
16V
D3L
176-200 of 7997 items
of 320 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account