ex VAT

Polymer Capacitors:

8,136 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
Packaging
Categories
Polymer Capacitors

(8,136)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1547028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.889
50+
US$1.474
250+
US$1.298
500+
US$1.248
1000+
US$1.197
Total:US$9.44
Min: 5 / Mult: 5
330µF
± 20%
2V
-
2576563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.296
10+
US$2.787
50+
US$2.546
200+
US$2.104
400+
US$1.943
Total:US$3.30
Min: 1 / Mult: 1
1000µF
± 20%
6.3V
3
3972523RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.032
250+
US$0.884
500+
US$0.846
1500+
US$0.808
3500+
US$0.792
Total:US$103.20
Min: 100 / Mult: 5
180µF
± 20%
4V
-
4177285RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.649
200+
US$0.595
500+
US$0.541
Total:US$64.90
Min: 100 / Mult: 1
220µF
± 20%
4V
D
4015718

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.729
10+
US$1.367
50+
US$1.194
100+
US$1.024
200+
US$0.950
More Pricing...
Total:US$1.73
Min: 1 / Mult: 1
33µF
± 20%
20V
D
4177287RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.733
200+
US$0.718
Total:US$73.30
Min: 100 / Mult: 1
220µF
± 20%
6.3V
D
4292828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.916
50+
US$1.380
Total:US$9.58
Min: 5 / Mult: 5
150µF
± 20%
4V
-
3350621RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.983
Total:US$198.30
Min: 100 / Mult: 1
330µF
± 20%
2.5V
D
3972594RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.311
250+
US$1.162
500+
US$1.114
1500+
US$1.064
Total:US$131.10
Min: 100 / Mult: 5
390µF
± 20%
2.5V
-
4015716RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.905
200+
US$0.840
500+
US$0.779
Total:US$90.50
Min: 100 / Mult: 1
15µF
± 20%
25V
D
4292824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.131
50+
US$1.541
Total:US$10.66
Min: 5 / Mult: 5
330µF
± 20%
2.5V
-
4015720RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.914
200+
US$0.848
500+
US$0.787
Total:US$91.40
Min: 100 / Mult: 1
6.8µF
± 20%
35V
D
4177282RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.634
200+
US$0.582
500+
US$0.529
Total:US$63.40
Min: 100 / Mult: 1
150µF
± 20%
4V
D
4216331RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.253
500+
US$1.079
1000+
US$0.993
Total:US$125.30
Min: 100 / Mult: 1
470µF
± 20%
2V
-
3350569RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.533
Total:US$253.30
Min: 100 / Mult: 1
220µF
± 20%
10V
M
4292817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.809
50+
US$1.311
Total:US$9.04
Min: 5 / Mult: 5
330µF
± 20%
2V
-
3924463RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.230
250+
US$1.055
500+
US$0.926
1500+
US$0.886
Total:US$123.00
Min: 100 / Mult: 5
330µF
± 20%
2.5V
-
4061734RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.742
200+
US$1.702
Total:US$174.20
Min: 100 / Mult: 1
10µF
± 20%
63V
-
3934492RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.124
500+
US$1.052
1000+
US$0.967
Total:US$112.40
Min: 100 / Mult: 1
470µF
± 20%
2V
-
4292803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.863
50+
US$1.353
Total:US$9.32
Min: 5 / Mult: 5
560µF
± 20%
2V
-
3924465RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.321
250+
US$1.151
500+
US$1.073
1500+
US$0.943
Total:US$132.10
Min: 100 / Mult: 5
390µF
± 20%
2.5V
-
3972594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.688
50+
US$1.311
250+
US$1.162
500+
US$1.114
1500+
US$1.064
Total:US$8.44
Min: 5 / Mult: 5
390µF
± 20%
2.5V
-
4222208RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.760
500+
US$0.661
1000+
US$0.647
Total:US$76.00
Min: 100 / Mult: 1
220µF
± 20%
4V
K
3934492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.211
10+
US$1.367
50+
US$1.197
100+
US$1.124
500+
US$1.052
More Pricing...
Total:US$2.21
Min: 1 / Mult: 1
470µF
± 20%
2V
-
4177156RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.487
500+
US$1.311
Total:US$148.70
Min: 100 / Mult: 1
68µF
± 20%
20V
W
201-225 of 8136 items
of 326 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account