ex VAT

300MHz Flat Cable Core Ferrites:

53 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1463420

RoHS

Date/Lot Code

Each
1+
US$4.824
10+
US$3.618
20+
US$3.417
Min: 1 / Mult: 1
169ohm
25MHz
300MHz
-
1463351

RoHS

Each
1+
US$5.789
10+
US$4.770
20+
US$4.516
Min: 1 / Mult: 1
290ohm
25MHz
300MHz
-
3365784

RoHS

Date/Lot Code

Each
10+
US$0.462
50+
US$0.405
150+
US$0.347
600+
US$0.314
1050+
US$0.304
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
3365804

RoHS

Each
1+
US$2.519
10+
US$1.528
60+
US$1.340
120+
US$1.233
540+
US$1.103
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3365782

RoHS

Date/Lot Code

Each
1+
US$1.394
10+
US$0.771
50+
US$0.674
200+
US$0.578
600+
US$0.516
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3365786

RoHS

Date/Lot Code

Each
10+
US$0.679
50+
US$0.606
200+
US$0.532
600+
US$0.505
1000+
US$0.474
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
3365788

RoHS

Date/Lot Code

Each
10+
US$0.720
80+
US$0.687
160+
US$0.564
560+
US$0.481
1040+
US$0.454
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
3365791

RoHS

Date/Lot Code

Each
1+
US$1.608
10+
US$0.886
50+
US$0.792
100+
US$0.697
500+
US$0.622
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3365776

RoHS

Each
10+
US$0.289
450+
US$0.217
900+
US$0.206
1350+
US$0.200
2250+
US$0.193
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
3365778

RoHS

Each
10+
US$0.386
50+
US$0.347
270+
US$0.308
540+
US$0.306
1080+
US$0.291
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
3365798

RoHS

Each
1+
US$1.782
10+
US$0.966
75+
US$0.800
150+
US$0.757
525+
US$0.713
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3365781

RoHS

Each
10+
US$0.302
320+
US$0.235
640+
US$0.229
1280+
US$0.218
2240+
US$0.205
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
3365779

RoHS

Date/Lot Code

Each
1+
US$2.224
10+
US$1.253
82+
US$1.037
164+
US$0.981
574+
US$0.925
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3365796

RoHS

Each
1+
US$1.608
10+
US$0.879
50+
US$0.797
100+
US$0.716
500+
US$0.639
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3365777

RoHS

Date/Lot Code

Each
10+
US$0.271
360+
US$0.209
720+
US$0.197
1080+
US$0.184
2160+
US$0.173
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
3365794

RoHS

Each
1+
US$1.796
10+
US$0.985
50+
US$0.898
125+
US$0.809
500+
US$0.722
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3365801

RoHS

Date/Lot Code

Each
1+
US$2.064
10+
US$1.302
80+
US$1.079
160+
US$0.993
560+
US$0.886
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3365799

RoHS

Date/Lot Code

Each
1+
US$2.144
10+
US$1.234
60+
US$1.127
120+
US$1.020
540+
US$0.966
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3365800

RoHS

Date/Lot Code

Each
1+
US$3.136
10+
US$1.849
60+
US$1.568
120+
US$1.474
540+
US$1.394
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
1847117

RoHS

Date/Lot Code

Each
1+
US$1.286
10+
US$0.945
25+
US$0.817
50+
US$0.724
100+
US$0.641
More Pricing...
Min: 1 / Mult: 1
50ohm
25MHz
300MHz
-
4154596

RoHS

Date/Lot Code

Each
1+
US$4.623
10+
US$3.350
25+
US$3.162
50+
US$3.082
100+
US$2.988
More Pricing...
Min: 1 / Mult: 1
220ohm
25MHz
300MHz
-
4692455

Date/Lot Code

Each
1+
US$5.909
5+
US$5.347
10+
US$4.770
25+
US$4.516
50+
US$4.275
More Pricing...
Min: 1 / Mult: 1
290ohm
25MHz
300MHz
-
4259854

RoHS

Each
1+
US$8.080
5+
US$6.700
10+
US$6.472
20+
US$6.244
40+
US$5.842
More Pricing...
Min: 1 / Mult: 1
-
30MHz
300MHz
SMARTPLY FFPC Series
4259852

RoHS

Each
1+
US$7.196
5+
US$6.700
10+
US$5.963
20+
US$5.561
40+
US$5.387
More Pricing...
Min: 1 / Mult: 1
-
30MHz
300MHz
SMARTPLY FFPC Series
4259846

RoHS

Each
1+
US$3.042
5+
US$2.774
10+
US$2.586
25+
US$2.305
50+
US$2.144
More Pricing...
Min: 1 / Mult: 1
-
30MHz
300MHz
SMARTPLY FFPC Series
1-25 of 53 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account