ex VAT

80mm Shielding Gaskets & Material:

52 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Product Width
Product Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2949266

RoHS

Each
1+
US$18.358
10+
US$12.274
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.2mm
EFF4 Series
2949224

RoHS

Each
1+
US$5.320
10+
US$3.792
50+
US$3.457
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.05mm
FG1 Series
2949263

RoHS

Each
1+
US$11.055
10+
US$8.616
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.1mm
EFF4 Series
2949248

RoHS

Each
1+
US$21.909
10+
US$13.521
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.3mm
EFA Series
2949242

RoHS

Each
1+
US$8.027
10+
US$6.258
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.1mm
EFA Series
2949221

RoHS

Each
1+
US$4.904
10+
US$3.980
50+
US$3.497
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.025mm
FG1 Series
3565033

RoHS

Each
1+
US$10.171
10+
US$7.826
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.2mm
EFG3 Series
2949306

RoHS

Date/Lot Code

Each
1+
US$20.301
10+
US$16.281
50+
US$14.807
100+
US$14.124
250+
US$13.346
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.3mm
EFS Series
2949245

RoHS

Each
1+
US$15.919
10+
US$11.939
50+
US$10.077
100+
US$9.501
500+
US$8.670
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.2mm
EFA Series
2949303

RoHS

Each
1+
US$15.758
10+
US$12.408
50+
US$10.666
100+
US$10.479
500+
US$9.916
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.2mm
EFS Series
3565015

RoHS

Each
1+
US$5.347
10+
US$3.243
50+
US$3.176
100+
US$2.667
500+
US$2.318
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.05mm
FS Series
3565023

RoHS

Each
1+
US$6.298
10+
US$3.672
50+
US$3.390
100+
US$3.095
500+
US$2.693
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.1mm
FS Series
2949206

RoHS

Each
1+
US$5.400
10+
US$3.846
50+
US$3.605
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.075mm
FX5 Series
2949239

RoHS

Each
1+
US$8.040
10+
US$5.507
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.05mm
EFA Series
2949218

RoHS

Each
1+
US$16.549
10+
US$13.239
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.3mm
EFX6 Series
3350810

RoHS

Each
1+
US$8.898
10+
US$6.244
50+
US$5.266
100+
US$4.945
500+
US$4.288
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.1mm
EFW Series
3890118

RoHS

Each
1+
US$4.931
3+
US$4.757
5+
US$4.569
10+
US$4.154
20+
US$3.886
More Pricing...
Min: 1 / Mult: 1
Absorber
-
80mm
80mm
0.1mm
NoiseSorb NS1000C Series
3565010

RoHS

Each
1+
US$4.985
10+
US$3.444
50+
US$3.122
100+
US$2.854
500+
US$2.144
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.03mm
FS Series
2949272

RoHS

Date/Lot Code

Each
1+
US$25.648
10+
US$19.457
50+
US$16.964
100+
US$15.825
250+
US$15.504
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.5mm
EFF4 Series
2949227

RoHS

Each
1+
US$5.762
10+
US$4.100
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.075mm
FG1 Series
2949236

RoHS

Each
1+
US$20.435
10+
US$16.857
50+
US$13.226
100+
US$12.931
250+
US$12.261
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.3mm
EFG2 Series
2949200

RoHS

Each
1+
US$4.904
10+
US$3.015
50+
US$2.747
100+
US$2.466
500+
US$2.104
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.025mm
FX5 Series
3565019

RoHS

Each
1+
US$5.172
10+
US$3.189
50+
US$3.095
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.075mm
FS Series
3350814

RoHS

Each
1+
US$12.797
10+
US$9.769
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.2mm
EFW Series
2949215

RoHS

Each
1+
US$12.837
10+
US$10.439
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.2mm
EFX6 Series
1-25 of 52 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account