0
0 ItemsUS$0.00
ex VAT
ex VAT

Shielding Gaskets & Material :

1,832 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Adhesive Type
Shielding Type
Tape Backing Material
Gasket Material
Tape Type
Tape Length - Metric
Product Length
Tape Length - Imperial
Tape Colour
Length
Conductivity
Product Width
Total Tape Thickness
Width
Depth
Product Depth
Roll Length - Imperial
Product Depth
Roll Length - Metric
Product Range
Attenuation
Tape Width - Imperial
Tape Width - Metric
3565023

RoHS

Each
1+US$3.859
10+US$2.935
50+US$2.774
-
Absorber
-
Polymer Film
-
-
80mm
-
-
-
-
80mm
-
-
-
-
-
0.1mm
-
FS Series
-
-
-
2497752

RoHS

Date/Lot Code

1 Metre
1+US$32.214
10+US$25.768
20+US$24.308
-
EMI Shielding
-
Silicone
-
-
3.2mm
-
-
-
-
-
-
-
-
-
-
-
-
8863
-
-
-
2497707

RoHS

Date/Lot Code

Each
1+US$18.063
10+US$14.995
20+US$14.271
-
EMI Shielding
-
Beryllium Copper
-
-
609.6mm
-
-
-
-
8.13mm
-
-
-
-
-
2.79mm
-
Slot Mount
-
-
-
2949206

RoHS

Each
1+US$4.904
10+US$3.966
50+US$3.672
-
Absorber
-
Polymer Film
-
-
80mm
-
-
-
-
80mm
-
-
-
-
-
0.075mm
-
FX5 Series
-
-
-
2949239

RoHS

Each
1+US$6.834
10+US$5.400
-
Absorber
-
Polymer Film
-
-
80mm
-
-
-
-
80mm
-
-
-
-
-
0.05mm
-
EFA Series
-
-
-
3653300

RoHS

Date/Lot Code

Each
1+US$3.015
5+US$2.801
10+US$2.559
20+US$2.506
-
EMI Shielding
-
Tin Plated Steel
-
-
21.7mm
-
-
-
-
20.3mm
-
-
-
-
-
2.5mm
-
WE-SHC
-
-
-
3653299

RoHS

Date/Lot Code

Each
1+US$3.015
5+US$2.801
10+US$2.559
20+US$2.439
40+US$2.318
-
EMI Shielding
-
Tin Plated Steel
-
-
21.3mm
-
-
-
-
19.9mm
-
-
-
-
-
2.9mm
-
WE-SHC
-
-
-
3812633

RoHS

Date/Lot Code

Each
1+US$9.099
5+US$8.308
10+US$7.933
20+US$7.772
-
EMI Shielding
-
Fabric over Foam
-
-
1mm
-
-
-
-
9.5mm
-
-
-
-
-
3.2mm
-
WE-LT
80dB
-
-
2949224

RoHS

Each
1+US$4.516
10+US$3.672
50+US$3.390
-
Absorber
-
Polymer Film
-
-
80mm
-
-
-
-
80mm
-
-
-
-
-
0.05mm
-
FG1 Series
-
-
-
2949268

RoHS

Each
1+US$28.194
5+US$27.631
-
Absorber
-
Polymer Film
-
-
240mm
-
-
-
-
80mm
-
-
-
-
-
0.2mm
-
EFF4 Series
-
-
-
3653404

RoHS

Date/Lot Code

Each
1+US$3.618
3+US$3.484
5+US$3.337
10+US$3.069
20+US$3.002
-
EMI Shielding
-
Tin Plated Steel
-
-
37mm
-
-
-
-
34.5mm
-
-
-
-
-
2.8mm
-
WE-SHC
-
-
-
3653322

RoHS

Date/Lot Code

Each
1+US$3.015
5+US$2.801
10+US$2.559
20+US$2.439
40+US$2.318
-
EMI Shielding
-
Tin Plated Steel
-
-
23.7mm
-
-
-
-
17.9mm
-
-
-
-
-
2.8mm
-
WE-SHC
-
-
-
3653311

RoHS

Date/Lot Code

Each
1+US$3.189
5+US$2.935
10+US$2.693
20+US$2.640
-
EMI Shielding
-
Tin Plated Steel
-
-
22mm
-
-
-
-
11.3mm
-
-
-
-
-
7mm
-
WE-SHC
-
-
-
3653342

RoHS

Date/Lot Code

Each
1+US$3.524
5+US$3.256
10+US$2.988
20+US$2.935
-
EMI Shielding
-
Tin Plated Steel
-
-
26.3mm
-
-
-
-
19.8mm
-
-
-
-
-
8.1mm
-
WE-SHC
-
-
-
2949225

RoHS

Each
1+US$7.022
10+US$6.244
-
Absorber
-
Polymer Film
-
-
120mm
-
-
-
-
120mm
-
-
-
-
-
0.05mm
-
FG1 Series
-
-
-
2949248

RoHS

Each
1+US$16.067
10+US$11.551
-
Absorber
-
Polymer Film
-
-
80mm
-
-
-
-
80mm
-
-
-
-
-
0.3mm
-
EFA Series
-
-
-
2949263

RoHS

Each
1+US$9.393
10+US$7.477
-
Absorber
-
Polymer Film
-
-
80mm
-
-
-
-
80mm
-
-
-
-
-
0.1mm
-
EFF4 Series
-
-
-
2949236

RoHS

Each
1+US$17.366
10+US$14.325
-
Absorber
-
Polymer Film
-
-
80mm
-
-
-
-
80mm
-
-
-
-
-
0.3mm
-
EFG2 Series
-
-
-
3565013

RoHS

Each
1+US$9.099
-
Absorber
-
Polymer Film
-
-
240mm
-
-
-
-
80mm
-
-
-
-
-
0.05mm
-
FS Series
-
-
-
3518563

RoHS

Date/Lot Code

Each
1+US$67.965
-
EMI Shielding
-
Silicone Elastomer
-
-
1mm
-
-
-
-
4.75mm
-
-
-
-
-
4.72mm
-
WE-EGS
-
-
-
3812651

RoHS

Date/Lot Code

Each
1+US$12.650
5+US$12.355
10+US$12.060
20+US$11.484
40+US$10.908
-
EMI Shielding
-
Polyurethane Foam
-
-
1mm
-
-
-
-
13mm
-
-
-
-
-
10mm
-
WE-LT
80dB
-
-
3812652

RoHS

Date/Lot Code

Each
1+US$17.849
5+US$17.447
10+US$17.045
-
EMI Shielding
-
Polyurethane Foam
-
-
1mm
-
-
-
-
10mm
-
-
-
-
-
18mm
-
WE-LT
80dB
-
-
3812631

RoHS

Date/Lot Code

Each
1+US$8.228
5+US$8.040
10+US$7.852
20+US$7.477
40+US$7.102
-
EMI Shielding
-
Polyurethane Foam
-
-
1mm
-
-
-
-
9mm
-
-
-
-
-
3mm
-
WE-LT
80dB
-
-
3653446

RoHS

Date/Lot Code

Each
1+US$3.551
3+US$3.417
5+US$3.283
10+US$3.002
20+US$2.948
-
EMI Shielding
-
Tin Plated Steel
-
-
46.6mm
-
-
-
-
17.3mm
-
-
-
-
-
5mm
-
WE-SHC
-
-
-
3653321

RoHS

Date/Lot Code

Each
1+US$3.229
5+US$2.988
10+US$2.734
20+US$2.680
-
EMI Shielding
-
Tin Plated Steel
-
-
23.3mm
-
-
-
-
17.5mm
-
-
-
-
-
5mm
-
WE-SHC
-
-
-
1-25 of 1832 items
of 74 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account