ex VAT

Absorber Shielding Gaskets & Material:

487 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Product Width
Product Depth
Product Range
Attenuation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2949266

RoHS

Each
1+
US$18.358
10+
US$12.274
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.2mm
EFF4 Series
-
2949289

RoHS

Each
1+
US$14.472
10+
US$10.854
Min: 1 / Mult: 1
Absorber
Polymer Film
90mm
70mm
0.3mm
RFID Series
-
3350808

RoHS

Each
1+
US$11.229
25+
US$8.831
Min: 1 / Mult: 1
Absorber
Polymer Film
120mm
120mm
0.05mm
EFW Series
-
2949293

RoHS

Each
1+
US$121.002
5+
US$107.977
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.5mm
EFS Series
-
2949287

RoHS

Date/Lot Code

Each
1+
US$10.372
10+
US$7.785
Min: 1 / Mult: 1
Absorber
Polymer Film
90mm
70mm
0.2mm
RFID Series
-
2949280

RoHS

Each
1+
US$23.035
Min: 1 / Mult: 1
Absorber
Polymer Film
185mm
70mm
0.2mm
RFID Series
-
2949283

RoHS

Each
1+
US$15.155
10+
US$12.114
Min: 1 / Mult: 1
Absorber
Polymer Film
90mm
70mm
0.3mm
RFID Series
-
2949224

RoHS

Each
1+
US$5.320
10+
US$3.792
50+
US$3.457
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.05mm
FG1 Series
-
2949263

RoHS

Each
1+
US$11.055
10+
US$8.616
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.1mm
EFF4 Series
-
2949248

RoHS

Each
1+
US$21.909
10+
US$13.521
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.3mm
EFA Series
-
2949242

RoHS

Each
1+
US$8.027
10+
US$6.258
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.1mm
EFA Series
-
2949221

RoHS

Each
1+
US$4.904
10+
US$3.980
50+
US$3.497
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.025mm
FG1 Series
-
2949228

RoHS

Each
1+
US$12.944
10+
US$9.715
Min: 1 / Mult: 1
Absorber
Polymer Film
120mm
120mm
0.075mm
FG1 Series
-
3565033

RoHS

Each
1+
US$10.171
10+
US$7.826
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.2mm
EFG3 Series
-
3565029

RoHS

Each
1+
US$18.371
Min: 1 / Mult: 1
Absorber
Polymer Film
120mm
120mm
0.2mm
EFG3 Series
-
3758204

RoHS

Each
1+
US$575.168
Min: 1 / Mult: 1
Absorber
Silicone
457mm
457mm
1.5mm
SoftZorb GDS
-
3565011

RoHS

Each
1+
US$7.933
10+
US$6.124
Min: 1 / Mult: 1
Absorber
Polymer Film
120mm
120mm
0.05mm
FS Series
-
3104184

RoHS

Date/Lot Code

Each
1+
US$76.554
3+
US$69.023
5+
US$65.687
10+
US$64.374
Min: 1 / Mult: 1
Absorber
Special Flame Retardant with Rubber Metal Power
297mm
210mm
0.1mm
WE-FAS
-
4380620

RoHS

Date/Lot Code

Each
1+
US$8.831
25+
US$8.817
50+
US$8.187
100+
US$7.558
500+
US$6.914
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.05mm
FG2 Series
-
3606018

RoHS

Each
1+
US$31.544
10+
US$26.358
Min: 1 / Mult: 1
Absorber
-
300mm
300mm
0.2mm
NoiseSorb NS1000
-
3104183

RoHS

Date/Lot Code

Each
1+
US$74.343
5+
US$67.147
10+
US$64.186
20+
US$61.225
40+
US$57.419
More Pricing...
Min: 1 / Mult: 1
Absorber
Special Rubber Material with Ferrite Powder
297mm
210mm
-
WE-FAS
-
3104186

RoHS

Date/Lot Code

Each
1+
US$120.037
5+
US$108.419
10+
US$98.852
Min: 1 / Mult: 1
Absorber
Special Flame Retardant with Rubber Metal Power
297mm
210mm
0.3mm
WE-FAS
-
3104188

RoHS

Date/Lot Code

Each
1+
US$137.296
5+
US$124.017
10+
US$113.069
Min: 1 / Mult: 1
Absorber
Special Flame Retardant with Rubber Metal Power
297mm
210mm
0.5mm
WE-FAS
-
3104182

RoHS

Date/Lot Code

Each
1+
US$57.218
5+
US$51.389
10+
US$48.910
20+
US$44.595
40+
US$41.821
More Pricing...
Min: 1 / Mult: 1
Absorber
Special Rubber Material with Ferrite Powder
297mm
210mm
-
WE-FAS
-
2949264

RoHS

Date/Lot Code

Each
1+
US$18.184
25+
US$12.730
50+
US$11.524
100+
US$10.305
250+
US$9.782
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
120mm
120mm
0.1mm
EFF4 Series
-
1-25 of 487 items
of 20 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account