ex VAT

Fixed Value Inductors:

375 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2145725

RoHS

Each
Packaging Options
10+
US$1.068
100+
US$0.842
Total:US$10.68
Min: 10 / Mult: 10
ELT-3KN Series
2mH
20mA
55ohm
± 10%
-
SMD
2309157

RoHS

Each
1+
US$12.569
10+
US$10.398
20+
US$9.889
Total:US$12.57
Min: 1 / Mult: 1
C Series
10H
50mA
500ohm
-20% to +50%
-
-
2145725RL

RoHS

Each
Packaging Options
100+
US$0.842
Total:US$84.20
Min: 100 / Mult: 10
ELT-3KN Series
2mH
20mA
55ohm
± 10%
-
SMD
1187671

RoHS

Each
1+
US$7.799
5+
US$6.606
10+
US$6.405
20+
US$6.204
40+
US$5.856
More Pricing...
Total:US$7.80
Min: 1 / Mult: 1
SMV Series
210µH
4A
0.1ohm
-
-
Through Hole
3525379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.849
50+
US$1.501
250+
US$1.332
500+
US$1.123
1000+
US$1.068
More Pricing...
Total:US$9.24
Min: 5 / Mult: 5
B82450A Series
2.36mH
-
25ohm
± 3%
2MHz
SMD
3580926

RoHS

Each
5+
US$1.809
50+
US$1.487
250+
US$1.227
500+
US$1.150
1000+
US$1.071
More Pricing...
Total:US$9.04
Min: 5 / Mult: 5
B82450A Series
2.36mH
-
-
± 3%
2MHz
SMD
1362060

RoHS

Each
1+
US$0.773
10+
US$0.639
50+
US$0.634
100+
US$0.628
200+
US$0.525
More Pricing...
Total:US$0.77
Min: 1 / Mult: 1
-
-
-
-
-
-
-
3525379RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.501
250+
US$1.332
500+
US$1.123
1000+
US$1.068
2500+
US$0.749
Total:US$150.10
Min: 100 / Mult: 5
B82450A Series
2.36mH
-
25ohm
± 3%
2MHz
SMD
1838355

RoHS

Date/Lot Code

Each
1+
US$11.658
5+
US$11.202
10+
US$10.747
Total:US$11.66
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1834830

RoHS

TRIAD MAGNETICS
Each
1+
US$13.467
5+
US$12.918
10+
US$12.368
Total:US$13.47
Min: 1 / Mult: 1
-
-
-
-
-
-
-
9520937

RoHS

Each
1+
US$3.323
10+
US$2.854
100+
US$2.305
500+
US$1.943
1000+
US$1.782
Total:US$3.32
Min: 1 / Mult: 1
-
85µH
8A
0.025ohm
± 20%
-
Through Hole
4705473

RoHS

Each
1+
US$45.292
5+
US$39.637
10+
US$32.843
50+
US$29.440
100+
US$27.175
Total:US$45.29
Min: 1 / Mult: 1
-
20H
60mA
463ohm
-
-
72mm x 60mm x 49mm
4705472

RoHS

Each
1+
US$48.803
5+
US$42.692
10+
US$35.376
50+
US$31.718
100+
US$29.279
Total:US$48.80
Min: 1 / Mult: 1
-
10H
100mA
150ohm
-
-
72mm x 50mm x 49mm
4695742

RoHS

Each
1+
US$33.500
5+
US$29.319
10+
US$24.294
50+
US$21.775
100+
US$20.100
Total:US$33.50
Min: 1 / Mult: 1
-
10H
-
880.9ohm
-
-
Through Hole
4705471

RoHS

Each
1+
US$33.500
5+
US$29.319
10+
US$24.294
50+
US$21.775
100+
US$20.100
Total:US$33.50
Min: 1 / Mult: 1
-
2mH
-
146ohm
-
-
Through Hole
4705474

RoHS

Each
1+
US$66.276
5+
US$57.995
10+
US$48.052
50+
US$43.081
Total:US$66.28
Min: 1 / Mult: 1
-
10H
180mA
197ohm
± 10%
-
92mm x 79mm x 65mm
4705470

RoHS

Each
1+
US$32.120
5+
US$28.100
10+
US$23.289
50+
US$20.877
100+
US$19.269
Total:US$32.12
Min: 1 / Mult: 1
-
200mH
-
50ohm
-
-
Through Hole
1670007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.821
10+
US$0.679
50+
US$0.666
Total:US$0.82
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1299968

RoHS

Date/Lot Code

Each
2500+
US$0.754
Total:US$1,885.00
Min: 2500 / Mult: 2500
B82450A Series
7µH
-
70ohm
± 3%
1.1GHz
SMD
3837531

RoHS

Date/Lot Code

PANASONIC
Each
2000+
US$0.444
Total:US$888.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1362123

RoHS

Each
1+
US$0.887
50+
US$0.713
100+
US$0.559
250+
US$0.528
500+
US$0.501
More Pricing...
Total:US$0.89
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1299965

RoHS

Each
2500+
US$0.754
Total:US$1,885.00
Min: 2500 / Mult: 2500
B82450A Series
1mH
-
15ohm
± 3%
3.5MHz
SMD
1644909

RoHS

Date/Lot Code

Each
3000+
US$1.167
Total:US$3,501.00
Min: 3000 / Mult: 3000
-
-
-
-
-
-
-
1515580

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
US$0.955
Total:US$2,865.00
Min: 3000 / Mult: 3000
DLP31D Series
-
80mA
3.5ohm
-
-
1206 [3216 Metric]
1692706

RoHS

EATON COILTRONICS
Each (Supplied on Full Reel)
Full Reel
3900+
US$3.658
Total:US$14,266.20
Min: 3900 / Mult: 3900
-
-
-
-
-
-
-
1-25 of 375 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account