ex VAT

Fixed Value Inductors:

375 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3345647

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
US$0.591
Total:US$591.00
Min: 1000 / Mult: 1000
ELT-3KN Series
1mH
30mA
35ohm
± 10%
-
SMD
3345653

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
US$0.591
Total:US$591.00
Min: 1000 / Mult: 1000
ELT-3KN Series
0.56mH
45mA
15ohm
± 10%
-
SMD
3345662

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
US$0.591
Total:US$2,955.00
Min: 5000 / Mult: 5000
ELT-3KN Series
4mH
15mA
117ohm
± 10%
-
SMD
3345640

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
US$0.591
Total:US$591.00
Min: 1000 / Mult: 1000
ELT-3KN Series
35mH
1.9mA
235ohm
± 40%
-
SMD
4070588

RoHS

Date/Lot Code

Each
1+
US$69.546
5+
US$66.062
10+
US$62.591
Total:US$69.55
Min: 1 / Mult: 1
C Series
32mH
10A
0.19ohm
-20% to +50%
-
-
4070589

RoHS

Date/Lot Code

Each
1+
US$66.250
5+
US$60.943
10+
US$56.307
Total:US$66.25
Min: 1 / Mult: 1
C Series
10mH
12.5A
100mohm
-20% to +50%
-
-
4336095

RoHS

Date/Lot Code

Each
1+
US$15.169
5+
US$13.655
10+
US$12.583
Total:US$15.17
Min: 1 / Mult: 1
C Series
320mH
600mA
10ohm
-20% to +50%
-
Through Hole
4780432

RoHS

YAGEO / PARTNER STOCK
Each
1500+
US$0.682
4500+
US$0.669
Total:US$1,023.00
Min: 1500 / Mult: 1500
-
-
-
-
-
-
-
4780428

RoHS

YAGEO / PARTNER STOCK
Each
3000+
US$1.240
9000+
US$1.164
Total:US$3,720.00
Min: 3000 / Mult: 3000
-
-
-
-
-
-
-
4780373

RoHS

YAGEO / PARTNER STOCK
Each
500+
US$0.838
1500+
US$0.821
Total:US$419.00
Min: 500 / Mult: 500
-
-
-
-
-
-
-
4780374

RoHS

YAGEO / PARTNER STOCK
Each
500+
US$0.915
1500+
US$0.896
Total:US$457.50
Min: 500 / Mult: 500
-
-
-
-
-
-
-
4780411

RoHS

YAGEO / PARTNER STOCK
Each
500+
US$1.662
1500+
US$1.568
Total:US$831.00
Min: 500 / Mult: 500
-
-
-
-
-
-
-
4777004

RoHS

KEMET / PARTNER STOCK
Each
7000+
US$1.112
21000+
US$1.045
Total:US$7,784.00
Min: 7000 / Mult: 7000
-
-
-
-
-
-
-
4780372

RoHS

YAGEO / PARTNER STOCK
Each
1000+
US$0.721
3000+
US$0.706
Total:US$721.00
Min: 1000 / Mult: 1000
-
-
-
-
-
-
-
4780419

RoHS

YAGEO / PARTNER STOCK
Each
200+
US$4.342
600+
US$4.087
Total:US$868.40
Min: 200 / Mult: 200
-
-
-
-
-
-
-
4780398

RoHS

YAGEO / PARTNER STOCK
Each
2000+
US$0.228
6000+
US$0.224
Total:US$456.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
4780433

RoHS

YAGEO / PARTNER STOCK
Each
1500+
US$0.682
4500+
US$0.669
Total:US$1,023.00
Min: 1500 / Mult: 1500
-
-
-
-
-
-
-
4780400

RoHS

YAGEO / PARTNER STOCK
Each
2000+
US$0.228
6000+
US$0.224
Total:US$456.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
4780376

RoHS

YAGEO / PARTNER STOCK
Each
500+
US$0.876
1500+
US$0.859
Total:US$438.00
Min: 500 / Mult: 500
-
-
-
-
-
-
-
4777002
KEMET / PARTNER STOCK
Each
120+
US$1.112
360+
US$1.045
Total:US$133.44
Min: 120 / Mult: 120
-
-
-
-
-
-
-
4780431

RoHS

YAGEO / PARTNER STOCK
Each
1500+
US$0.682
4500+
US$0.669
Total:US$1,023.00
Min: 1500 / Mult: 1500
-
-
-
-
-
-
-
4780397

RoHS

YAGEO / PARTNER STOCK
Each
2000+
US$0.228
6000+
US$0.224
Total:US$456.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
4780417

RoHS

YAGEO / PARTNER STOCK
Each
2000+
US$1.876
6000+
US$1.769
Total:US$3,752.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
4777007

RoHS

KEMET / PARTNER STOCK
Each
3000+
US$1.112
9000+
US$1.045
Total:US$3,336.00
Min: 3000 / Mult: 3000
-
-
-
-
-
-
-
4780426

RoHS

YAGEO / PARTNER STOCK
Each
4000+
US$0.915
12000+
US$0.896
Total:US$3,660.00
Min: 4000 / Mult: 4000
-
-
-
-
-
-
-
301-325 of 375 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account