ex VAT

Fixed Value Inductors:

375 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1644396

RoHS

Date/Lot Code

Each
5000+
US$0.452
Total:US$2,260.00
Min: 5000 / Mult: 5000
-
-
-
-
-
-
-
1670004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.913
10+
US$0.748
50+
US$0.682
100+
US$0.615
200+
US$0.603
Total:US$0.91
Min: 1 / Mult: 1
-
-
-
-
-
-
-
200499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.473
10+
US$0.444
100+
US$0.402
250+
US$0.367
500+
US$0.343
More Pricing...
Total:US$0.47
Min: 1 / Mult: 1
B82494A SIMID Series
1µH
195mA
0.65ohm
± 10%
115MHz
1008 [2516 Metric]
2114072

RoHS

Each
Packaging Options
1500+
US$0.844
Total:US$1,266.00
Min: 1500 / Mult: 1500
B82451N Series
4.75mH
-
42ohm
± 3%
1.2kHz
SMD
1669832

RoHS

Date/Lot Code

Each
2000+
US$0.092
Total:US$184.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1115021

RoHS

Each
10000+
US$0.143
Total:US$1,430.00
Min: 10000 / Mult: 10000
-
-
-
-
-
-
-
1644539

RoHS

Each
1+
US$0.884
50+
US$0.804
100+
US$0.750
500+
US$0.590
1000+
US$0.482
Total:US$0.88
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1644512

RoHS

Each
1+
US$1.930
50+
US$1.729
100+
US$1.595
500+
US$1.206
1000+
US$0.965
Total:US$1.93
Min: 1 / Mult: 1
-
-
-
-
-
-
-
3877607

RoHS

Each
5+
US$0.911
50+
US$0.858
100+
US$0.804
500+
US$0.750
1000+
US$0.710
Total:US$4.56
Min: 5 / Mult: 5
B82478A1 Series
100µH
1.4A
0.35ohm
± 20%
6MHz
SMD
3876809

RoHS

Each
10+
US$1.179
100+
US$0.925
250+
US$0.898
500+
US$0.884
1000+
US$0.697
Total:US$11.79
Min: 10 / Mult: 10
B82432H Series
4.7µH
740mA
0.27ohm
± 10%
40MHz
1812 [4532 Metric]
1644474

RoHS

Each
1+
US$0.992
10+
US$0.925
50+
US$0.898
250+
US$0.831
2500+
US$0.777
Total:US$0.99
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1644377

RoHS

Date/Lot Code

Each
6000+
US$0.198
Total:US$1,188.00
Min: 6000 / Mult: 6000
-
-
-
-
-
-
-
1515579

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
US$0.955
Total:US$2,865.00
Min: 3000 / Mult: 3000
DLP31D Series
-
100mA
2.2ohm
-
-
1206 [3216 Metric]
3876810

RoHS

Each
10+
US$1.179
100+
US$0.925
250+
US$0.898
500+
US$0.884
1000+
US$0.697
Total:US$11.79
Min: 10 / Mult: 10
B82432H Series
10µH
600mA
0.35ohm
± 10%
25MHz
1812 [4532 Metric]
3876846

RoHS

Each
10+
US$1.179
100+
US$0.925
250+
US$0.898
500+
US$0.884
1000+
US$0.697
Total:US$11.79
Min: 10 / Mult: 10
B82432H Series
33µH
350mA
1.4ohm
± 10%
15MHz
1812 [4532 Metric]
3877462

RoHS

Each
10+
US$1.822
100+
US$1.554
250+
US$1.139
500+
US$1.018
1000+
US$0.817
Total:US$18.22
Min: 10 / Mult: 10
-
-
-
-
-
-
-
3877565

RoHS

Each
5+
US$4.060
50+
US$3.337
100+
US$3.095
500+
US$2.921
1000+
US$2.586
Total:US$20.30
Min: 5 / Mult: 5
B82478A1 Series
10µH
3.5A
0.06ohm
± 20%
20MHz
SMD
3876883

RoHS

Each
10+
US$1.179
100+
US$0.925
250+
US$0.898
500+
US$0.884
1000+
US$0.697
Total:US$11.79
Min: 10 / Mult: 10
-
-
-
-
-
-
-
1115025

RoHS

Each
10000+
US$0.143
Total:US$1,430.00
Min: 10000 / Mult: 10000
-
-
-
-
-
-
-
3837427

RoHS

Date/Lot Code

PANASONIC
Each
2000+
US$0.444
Total:US$888.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
3876871

RoHS

Each
10+
US$0.938
100+
US$0.737
250+
US$0.724
500+
US$0.710
1000+
US$0.563
Total:US$9.38
Min: 10 / Mult: 10
B82432H Series
150µH
150mA
6.1ohm
± 10%
6.5MHz
1812 [4532 Metric]
3876822

RoHS

Each
10+
US$1.179
100+
US$0.925
250+
US$0.898
500+
US$0.884
1000+
US$0.697
Total:US$11.79
Min: 10 / Mult: 10
-
-
-
-
-
-
-
1644536

RoHS

Each
1+
US$0.925
50+
US$0.858
100+
US$0.817
500+
US$0.657
1000+
US$0.563
Total:US$0.92
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1644516

RoHS

Each
1+
US$0.710
Total:US$0.71
Min: 1 / Mult: 1
-
-
-
-
-
-
-
3876792

RoHS

Each
10+
US$1.179
100+
US$0.925
250+
US$0.898
500+
US$0.884
1000+
US$0.697
Total:US$11.79
Min: 10 / Mult: 10
B82432H Series
3.3µH
820mA
0.19ohm
± 10%
7.96MHz
1812 [4532 Metric]
26-50 of 375 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account