ex VAT

Fixed Value Inductors:

375 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1644605

RoHS

Date/Lot Code

Each
500+
US$0.753
Total:US$376.50
Min: 500 / Mult: 500
-
-
-
-
-
-
-
3876780

RoHS

Each
10+
US$1.246
100+
US$0.978
250+
US$0.951
500+
US$0.938
1000+
US$0.737
Total:US$12.46
Min: 10 / Mult: 10
B82432H Series
2.2µH
900mA
0.18ohm
± 10%
95MHz
1812 [4532 Metric]
1644530

RoHS

Each
1+
US$0.389
Total:US$0.39
Min: 1 / Mult: 1
-
-
-
-
-
-
-
3837518

RoHS

Date/Lot Code

PANASONIC
Each
2000+
US$0.444
Total:US$888.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
3876860

RoHS

Each
10+
US$1.179
100+
US$0.925
250+
US$0.898
500+
US$0.884
1000+
US$0.697
Total:US$11.79
Min: 10 / Mult: 10
B82432H Series
100µH
180mA
4ohm
± 10%
8MHz
1812 [4532 Metric]
1644505

RoHS

Each
1+
US$2.010
50+
US$1.796
100+
US$1.662
500+
US$1.260
1000+
US$1.005
Total:US$2.01
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1644913

RoHS

Each
5+
US$3.658
10+
US$3.564
25+
US$3.095
50+
US$2.801
100+
US$2.546
Total:US$18.29
Min: 5 / Mult: 5
-
-
-
-
-
-
-
3837397

RoHS

Date/Lot Code

PANASONIC
Each
2000+
US$0.444
Total:US$888.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1644370

RoHS

Date/Lot Code

Each
6000+
US$0.198
Total:US$1,188.00
Min: 6000 / Mult: 6000
-
-
-
-
-
-
-
1115012

RoHS

Each
10000+
US$0.143
Total:US$1,430.00
Min: 10000 / Mult: 10000
-
-
-
-
-
-
-
3837348

RoHS

Date/Lot Code

PANASONIC
Each
2000+
US$0.444
Total:US$888.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1644524

RoHS

Each
1+
US$1.045
50+
US$1.005
100+
US$0.965
500+
US$0.844
1000+
US$0.750
Total:US$1.04
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1644502

RoHS

Each
1+
US$1.662
50+
US$1.514
100+
US$1.420
500+
US$1.112
1000+
US$0.911
Total:US$1.66
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1115010

RoHS

Each
10000+
US$0.143
Total:US$1,430.00
Min: 10000 / Mult: 10000
-
-
-
-
-
-
-
3837490

RoHS

Date/Lot Code

PANASONIC
Each
2000+
US$0.444
Total:US$888.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1115008

RoHS

Each
10000+
US$0.143
Total:US$1,430.00
Min: 10000 / Mult: 10000
-
-
-
-
-
-
-
3877632

RoHS

Each
5+
US$0.496
50+
US$0.469
100+
US$0.442
500+
US$0.415
1000+
US$0.402
Total:US$2.48
Min: 5 / Mult: 5
B82478A1 Series
470µH
650mA
1.48ohm
± 20%
2.2MHz
SMD
2114072RL

RoHS

Each
Packaging Options
1500+
US$0.844
Total:US$1,266.00
Min: 1500 / Mult: 1500
B82451N Series
4.75mH
-
42ohm
± 3%
1.2kHz
SMD
1644553

RoHS

Each
1+
US$0.469
Total:US$0.47
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1644522

RoHS

Each
1+
US$2.010
50+
US$1.796
100+
US$1.662
500+
US$1.260
1000+
US$1.005
Total:US$2.01
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1644513

RoHS

Each
1+
US$2.010
50+
US$1.796
100+
US$1.662
500+
US$1.260
1000+
US$1.005
Total:US$2.01
Min: 1 / Mult: 1
-
-
-
-
-
-
-
7430264

RoHS

Each
1000+
US$0.476
Total:US$476.00
Min: 1000 / Mult: 1000
-
-
-
-
-
-
-
3876858

RoHS

Each
10+
US$1.179
100+
US$0.925
250+
US$0.898
500+
US$0.884
1000+
US$0.697
Total:US$11.79
Min: 10 / Mult: 10
B82432H Series
47µH
310mA
1.9ohm
± 10%
11.5MHz
1812 [4532 Metric]
1644529

RoHS

Each
1+
US$1.246
50+
US$1.112
100+
US$1.045
500+
US$0.777
1000+
US$0.630
Total:US$1.25
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1515392

RoHS

Each
4000+
US$0.091
Total:US$364.00
Min: 4000 / Mult: 4000
-
-
-
-
-
-
-
51-75 of 375 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account