ex VAT

Fixed Value Inductors:

375 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3345657

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
US$0.793
Total:US$793.00
Min: 1000 / Mult: 1000
ELT-3KN Series
2mH
20mA
55ohm
± 10%
-
SMD
3345655

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
US$0.647
Total:US$647.00
Min: 1000 / Mult: 1000
ELT-3KN Series
2mH
20mA
44ohm
± 10%
-
SMD
1834331

RoHS

Date/Lot Code

Each
1+
US$31.530
5+
US$29.132
10+
US$27.001
25+
US$24.884
50+
US$23.329
More Pricing...
Total:US$31.53
Min: 1 / Mult: 1
-
-
-
-
-
-
-
2759969

RoHS

Each
1+
US$6.700
5+
US$6.405
10+
US$6.110
25+
US$5.119
50+
US$4.797
More Pricing...
Total:US$6.70
Min: 1 / Mult: 1
1537 Series
500µH
260mA
0.26ohm
0
-
Axial Leaded
3877589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.600
10+
US$1.782
100+
US$1.621
500+
US$1.487
1000+
US$1.394
More Pricing...
Total:US$2.60
Min: 1 / Mult: 1
B82478A1 Series
33µH
2.3A
0.12ohm
± 20%
10MHz
SMD
1193626

RoHS

Each
1+
US$1.528
10+
US$1.044
50+
US$0.804
100+
US$0.721
200+
US$0.654
More Pricing...
Total:US$1.53
Min: 1 / Mult: 1
10RB Series
47mH
13mA
52ohm
± 10%
120kHz
Radial Leaded
2906298

RoHS

Each
1+
US$11.765
5+
US$10.854
Total:US$11.76
Min: 1 / Mult: 1
CMT Series
4mH
-
0.012ohm
-
-
SMD
1193627

RoHS

Each
1+
US$2.693
5+
US$1.608
10+
US$1.296
20+
US$1.209
40+
US$1.120
More Pricing...
Total:US$2.69
Min: 1 / Mult: 1
10RB Series
56mH
12mA
58ohm
± 10%
120kHz
Radial Leaded
200517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.791
50+
US$0.572
250+
US$0.532
500+
US$0.494
1000+
US$0.481
More Pricing...
Total:US$3.96
Min: 5 / Mult: 5
B82494A SIMID Series
2.2µH
155mA
1.05ohm
± 10%
80MHz
1008 [2516 Metric]
3877590

RoHS

Each
1+
US$2.291
10+
US$1.662
50+
US$1.541
100+
US$1.434
200+
US$1.394
More Pricing...
Total:US$2.29
Min: 1 / Mult: 1
B82478A1 Series
47mH
1.95A
0.17ohm
± 20%
8MHz
SMD
3837520

RoHS

Date/Lot Code

PANASONIC
Each
2000+
US$0.360
Total:US$720.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
3345644

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
US$0.591
Total:US$2,955.00
Min: 5000 / Mult: 5000
ELT-3KN Series
20mH
1.4mA
175ohm
± 40%
-
SMD
2145724RL

RoHS

Each
Packaging Options
10+
US$1.041
100+
US$0.720
500+
US$0.563
1000+
US$0.535
2500+
US$0.505
More Pricing...
Total:US$10.41
Min: 10 / Mult: 10
ELT-3KN Series
330µH
60mA
11ohm
± 10%
-
SMD
2145723RL

RoHS

Each
Packaging Options
10+
US$1.407
100+
US$0.959
500+
US$0.772
1000+
US$0.665
2500+
US$0.604
More Pricing...
Total:US$14.07
Min: 10 / Mult: 10
ELT-3KN Series
680µH
40mA
19ohm
± 10%
-
SMD
3838869

Date/Lot Code

Each
500+
US$0.244
Total:US$122.00
Min: 500 / Mult: 500
-
-
-
-
-
-
-
3838754

Date/Lot Code

Each
500+
US$0.244
Total:US$122.00
Min: 500 / Mult: 500
-
-
-
-
-
-
-
2472309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
ZXC Series
14.8mH
-
160ohm
± 5%
815kHz
-
3838780

Date/Lot Code

Each
500+
US$0.244
Total:US$122.00
Min: 500 / Mult: 500
-
-
-
-
-
-
-
2472305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
ZXC Series
2.48mH
-
37ohm
± 5%
1.975MHz
-
3345645

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
US$0.591
Total:US$2,955.00
Min: 5000 / Mult: 5000
ELT-3KN Series
10mH
1.4mA
285ohm
± 10%
-
SMD
3345649

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
US$0.591
Total:US$591.00
Min: 1000 / Mult: 1000
ELT-3KN Series
2.5mH
20mA
64ohm
± 10%
-
SMD
3345656

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
US$0.591
Total:US$2,955.00
Min: 5000 / Mult: 5000
ELT-3KN Series
1.1mH
30mA
32ohm
± 10%
-
SMD
3345642

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
US$0.591
Total:US$2,955.00
Min: 5000 / Mult: 5000
ELT-3KN Series
30mH
2.5mA
150ohm
± 30%
-
SMD
1193622

RoHS

Each
1+
US$1.227
5+
US$0.852
10+
US$0.725
20+
US$0.631
40+
US$0.572
More Pricing...
Total:US$1.23
Min: 1 / Mult: 1
8RB Series
27mH
30mA
80ohm
± 10%
300kHz
Radial Leaded
3345639

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
US$0.591
Total:US$591.00
Min: 1000 / Mult: 1000
ELT-3KN Series
14mH
1.7mA
125ohm
± 40%
-
SMD
101-125 of 375 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account