ex VAT

Fixed Value Inductors:

375 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1669881

RoHS

Date/Lot Code

Each
2000+
US$0.090
Total:US$180.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1669915

RoHS

Date/Lot Code

Each
2000+
US$0.084
Total:US$168.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1515571

RoHS

Date/Lot Code

Each
3000+
US$0.102
Total:US$306.00
Min: 3000 / Mult: 3000
DLP11S Series
-
110mA
3.1ohm
-
-
0504
1193629

RoHS

Each
1+
US$2.240
5+
US$1.638
10+
US$1.318
20+
US$1.139
40+
US$0.947
More Pricing...
Total:US$2.24
Min: 1 / Mult: 1
10RB Series
82mH
10mA
71ohm
± 10%
90kHz
Radial Leaded
2145723

RoHS

Each
Packaging Options
10+
US$1.407
100+
US$0.959
500+
US$0.772
1000+
US$0.665
2500+
US$0.604
More Pricing...
Total:US$14.07
Min: 10 / Mult: 10
ELT-3KN Series
680µH
40mA
19ohm
± 10%
-
SMD
2145724

RoHS

Each
Packaging Options
10+
US$1.041
100+
US$0.720
500+
US$0.563
1000+
US$0.535
2500+
US$0.505
More Pricing...
Total:US$10.41
Min: 10 / Mult: 10
ELT-3KN Series
330µH
60mA
11ohm
± 10%
-
SMD
9520880

RoHS

Each
1+
US$6.733
2+
US$5.837
3+
US$4.685
5+
US$4.378
10+
US$4.058
More Pricing...
Total:US$6.73
Min: 1 / Mult: 1
-
1.17mH
1A
1.47ohm
± 20%
-
Through Hole
2145721

RoHS

Each
Packaging Options
10+
US$0.482
100+
US$0.481
500+
US$0.480
1000+
US$0.478
2500+
US$0.477
Total:US$4.82
Min: 10 / Mult: 10
ELT-3KN Series
25mH
10mA
185ohm
± 40%
-
SMD
1670011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.631
Total:US$0.63
Min: 1 / Mult: 1
-
-
-
-
-
-
-
2145721RL

RoHS

Each
Packaging Options
100+
US$0.481
500+
US$0.480
1000+
US$0.478
2500+
US$0.477
Total:US$48.10
Min: 100 / Mult: 10
ELT-3KN Series
25mH
10mA
185ohm
± 40%
-
SMD
3838195

Date/Lot Code

Each
2000+
US$0.184
Total:US$368.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
3837439

RoHS

Date/Lot Code

PANASONIC
Each
2000+
US$0.360
Total:US$720.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1670010

RoHS

Date/Lot Code

Each
1+
US$1.608
10+
US$1.324
Total:US$1.61
Min: 1 / Mult: 1
-
-
-
-
-
-
-
3345659

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
US$0.591
Total:US$2,955.00
Min: 5000 / Mult: 5000
ELT-3KN Series
4mH
15mA
117ohm
± 10%
-
SMD
3345650

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
US$0.591
Total:US$591.00
Min: 1000 / Mult: 1000
ELT-3KN Series
1mH
40mA
22.5ohm
± 10%
-
SMD
3345651

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
US$0.591
Total:US$591.00
Min: 1000 / Mult: 1000
ELT-3KN Series
1mH
30mA
25ohm
± 10%
-
SMD
1669912

RoHS

Date/Lot Code

Each
2000+
US$0.091
Total:US$182.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1669905

RoHS

Date/Lot Code

Each
2000+
US$0.084
Total:US$168.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1669834

RoHS

Date/Lot Code

Each
2000+
US$0.087
Total:US$174.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1515576

RoHS

Date/Lot Code

Each
3000+
US$0.102
Total:US$306.00
Min: 3000 / Mult: 3000
DLP11S Series
-
180mA
1.3ohm
-
-
0504
1669893

RoHS

Date/Lot Code

Each
2000+
US$0.091
Total:US$182.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1669887

RoHS

Date/Lot Code

Each
2000+
US$0.091
Total:US$182.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1669897

RoHS

Date/Lot Code

Each
2000+
US$0.086
Total:US$172.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1669878

RoHS

Date/Lot Code

Each
2000+
US$0.084
Total:US$168.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1669829

RoHS

Date/Lot Code

Each
2000+
US$0.085
Total:US$170.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
126-150 of 375 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account