Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC354
Order Code2289297
Technical Datasheet
Inductor Kit TypeWirewound Inductors Design Kit
Range of Inductance Values78nH to 27µH
No. of Items in Kit190
Product Range-
Product Overview
The C354 is a Chip Inductor Kit. Ferrite construction for higher current carrying capacity.
- Lowest DCR in an 0805 form factor
Applications
Industrial
Contents
10 Each of 0805LS-78NXJLB, 0805LS-111XJLB, 0805LS-471XJLB, 0805LS-681XJLB, 0805LS-102XJLB, 0805LS-122XJLB, 0805LS-152XJLB, 0805LS-182XJLB, 0805LS-222XJLB, 0805LS-272XJLB, 0805LS-332XJLB, 0805LS-392XJLB, 0805LS-472XJLB, 0805LS-682XJLB, 0805LS-822XJLB, 0805LS-103XJLB, 0805LS-153XJLB, 0805LS-223XJLB and 0805LS-273XJLB 5% chip inductors.
Technical Specifications
Kit Contents
190-Pcs of 19 Values 0.078uH to 27uH 0805LS Series ± 5% Tolerance Chip Inductors
Range of Inductance Values
78nH to 27µH
Product Range
-
Inductor Kit Type
Wirewound Inductors Design Kit
No. of Items in Kit
190
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
Product traceability