0
0 ItemsUS$0.00
ex VAT
ex VAT

Axial Leaded Power Inductors:

49 Products Found
Here are some examples of chokes and power inductors available from our manufacturers:Vishay offers axial lead filter inductors with ferrite cores. High saturation inductor bobbins allow high inductance with low DC resistance, and high resistivity cores offer very high parallel resistance, resulting in maximum coil performance.Bourns offers high current chokes with ferrite core bobbins, and VW-1 rated shrink tubing to cover the winding. Operating temperature is from -40°C to +125°C.TE Connectivity: Quality and reliability are guaranteed in TE Connectivity’s range of insulated and shielded RF Inductors. Their small size make them ideal for use when space is at a premium - and they are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values is available, and the self-extinguishing polyolefin sleeve enhances environmental protection.Abracon offers low cost axial leaded inductors with high current rating and wide inductance range for power supplies, switching circuits, TV and audio equipment, telecommunications devices, RF and other filters.J.W.Miller, now part of Bourns, offers hash chokes with current ratings to 20A. Inductance ranges from 3.35H to 1000H. Applications include EMI filters, output chokes, and smoothing coils.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1203089

RoHS

Date/Lot Code

Each
1+
US$8.107
10+
US$7.330
25+
US$6.043
50+
US$4.717
100+
US$3.390
Min: 1 / Mult: 1
IHD Series
10mH
250mA
7.3ohm
± 15%
1103724

RoHS

Date/Lot Code

BOURNS JW MILLER
Each
1+
US$2.184
10+
US$1.474
25+
US$1.339
50+
US$1.274
100+
US$1.231
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1203059

RoHS

Date/Lot Code

Each
1+
US$6.727
10+
US$5.950
25+
US$4.971
50+
US$4.690
100+
US$4.395
More Pricing...
Min: 1 / Mult: 1
IHD Series
3.3µH
4A
0.016ohm
± 15%
3779985

RoHS

Date/Lot Code

Each
1+
US$7.772
3+
US$7.316
5+
US$6.780
10+
US$6.432
20+
US$6.271
More Pricing...
Min: 1 / Mult: 1
IHD Series
100µH
1.1A
0.208ohm
± 15%
3373446

RoHS

Date/Lot Code

Each
1+
US$2.224
50+
US$1.541
100+
US$1.487
250+
US$1.340
500+
US$1.297
More Pricing...
Min: 1 / Mult: 1
5900 Series
22µH
3.8A
0.03ohm
± 10%
1174254

RoHS

Each
1+
US$3.484
50+
US$3.283
100+
US$3.082
250+
US$2.881
500+
US$2.680
More Pricing...
Min: 1 / Mult: 1
SC30 Series
270nH
1.05A
0.16ohm
± 10%
2113035

RoHS

Date/Lot Code

Each
1+
US$0.813
Min: 1 / Mult: 1
5200 Series
250µH
2.5A
0.17ohm
± 20%
1163512

RoHS

Date/Lot Code

BOURNS JW MILLER
Each
1+
US$2.184
10+
US$1.769
25+
US$1.514
50+
US$1.447
100+
US$1.380
More Pricing...
Min: 1 / Mult: 1
5900 Series
1mH
800mA
0.844ohm
± 10%
4142902

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1050+
US$0.327
Min: 1050 / Mult: 1050
AIAP-02 Series
10mH
140mA
26.4ohm
± 10%
1103553

RoHS

Date/Lot Code

Each
5040+
US$1.296
Min: 5040 / Mult: 5040
5200 Series
500µH
2A
0.26ohm
± 20%
1174252

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each
5+
US$2.399
50+
US$1.755
100+
US$1.193
250+
US$1.018
500+
US$0.951
Min: 5 / Mult: 5
SC30 Series
180nH
1.21A
0.12ohm
± 10%
1174259

RoHS

Each
1+
US$4.543
2+
US$2.479
3+
US$2.131
5+
US$2.104
10+
US$2.077
More Pricing...
Min: 1 / Mult: 1
SC30 Series
3.9µH
420mA
1ohm
± 10%
1163515

RoHS

Date/Lot Code

BOURNS JW MILLER
Each
1+
US$3.551
10+
US$2.157
25+
US$2.064
50+
US$1.956
100+
US$1.849
Min: 1 / Mult: 1
5900 Series
47µH
4A
0
0
1174260

RoHS

Each
1+
US$6.003
2+
US$4.998
3+
US$4.703
5+
US$4.409
10+
US$3.752
More Pricing...
Min: 1 / Mult: 1
SC30 Series
6.8µH
298mA
2ohm
± 10%
1174256

RoHS

Each
1+
US$5.789
50+
US$2.894
100+
US$2.412
250+
US$2.358
500+
US$2.305
More Pricing...
Min: 1 / Mult: 1
SC30 Series
560nH
595mA
0.5ohm
± 10%
1693419

RoHS

Each
1+
US$4.723
10+
US$3.046
25+
US$2.368
50+
US$2.253
100+
US$2.125
More Pricing...
Min: 1 / Mult: 1
5500 Series
5µH
10A
0.013ohm
0
1823021

RoHS

Each
1+
US$7.629
10+
US$4.762
50+
US$3.814
100+
US$3.494
250+
US$3.174
Min: 1 / Mult: 1
5500 Series
50µH
15A
0.013ohm
0
1173898

RoHS

Each
1+
US$4.931
50+
US$2.466
100+
US$2.224
250+
US$2.010
500+
US$1.849
More Pricing...
Min: 1 / Mult: 1
SC30 Series
820nH
455mA
0.85ohm
± 10%
1173899

RoHS

Each
1+
US$4.449
50+
US$2.224
100+
US$1.997
250+
US$1.983
500+
US$1.809
More Pricing...
Min: 1 / Mult: 1
SC30 Series
2.7µH
565mA
0.55ohm
± 10%
1173869

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each
5+
US$1.286
50+
US$1.158
100+
US$1.040
250+
US$0.935
500+
US$0.843
Min: 5 / Mult: 5
SC30 Series
56µH
176mA
5.7ohm
± 10%
1173905

RoHS

Each
1+
US$5.079
50+
US$2.533
100+
US$2.278
250+
US$1.903
500+
US$1.849
More Pricing...
Min: 1 / Mult: 1
SC30 Series
820nH
52mA
65ohm
± 10%
1173873

RoHS

Each
1+
US$5.481
50+
US$2.747
100+
US$2.466
250+
US$2.144
500+
US$2.064
More Pricing...
Min: 1 / Mult: 1
SC30 Series
220µH
92mA
21ohm
± 10%
1103698

RoHS

Each
1+
US$3.075
10+
US$1.975
25+
US$1.725
50+
US$1.538
100+
US$1.388
More Pricing...
Min: 1 / Mult: 1
4600 Series
15µH
1A
0.17ohm
0
4432470

RoHS

Date/Lot Code

TE CONNECTIVITY / PARTNER STOCK
Each
20+
US$6.459
60+
US$6.070
Min: 20 / Mult: 20
-
-
-
-
-
26-49 of 49 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account