Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC302R7KT
Order Code1173899
Product RangeSC30 Series
Also Known As1624018-1, SC30-10-2518-10 2.7UH AMMO 1000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC302R7KT
Order Code1173899
Product RangeSC30 Series
Also Known As1624018-1, SC30-10-2518-10 2.7UH AMMO 1000
Technical Datasheet
Product RangeSC30 Series
Inductance2.7µH
DC Current Rating565mA
DC Resistance Max0.55ohm
Inductance Tolerance± 10%
Technical Specifications
Product Range
SC30 Series
DC Current Rating
565mA
Inductance Tolerance
± 10%
Inductance
2.7µH
DC Resistance Max
0.55ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544