Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1317-683KL
Order Code2526925
Product RangeRFS1317 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1317-683KL
Order Code2526925
Product RangeRFS1317 Series
Technical Datasheet
Product RangeRFS1317 Series
Inductance68µH
Inductor ConstructionShielded
RMS Current (Irms)4.05A
Saturation Current (Isat)3.1A
DC Resistance Max0.068ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RFS1317 Series
Inductor Construction
Shielded
Saturation Current (Isat)
3.1A
Inductance Tolerance
± 10%
Inductance
68µH
RMS Current (Irms)
4.05A
DC Resistance Max
0.068ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047
Product traceability