ex VAT

SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1741368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.028
50+
US$0.833
250+
US$0.713
500+
US$0.708
1000+
US$0.611
More Pricing...
Min: 5 / Mult: 5
10µH
4A
Shielded
3.5A
IHLP-2525CZ-11 Series
6.86mm x 6.47mm x 3mm
-
0.0712ohm
± 20%
6.86mm
6.47mm
3mm
1741368RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.833
250+
US$0.713
500+
US$0.708
1000+
US$0.611
2000+
US$0.511
Min: 100 / Mult: 5
10µH
4A
Shielded
3.5A
IHLP-2525CZ-11 Series
-
-
0.0712ohm
± 20%
6.86mm
6.47mm
3mm
3517077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.983
50+
US$1.675
100+
US$1.608
250+
US$1.541
500+
US$1.420
Min: 1 / Mult: 1
10µH
3.7A
Shielded
10A
WE-LHMI Series
-
-
0.0712ohm
± 20%
9.7mm
8.5mm
3mm
3780022RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.819
250+
US$0.817
500+
US$0.816
1000+
US$0.713
Min: 100 / Mult: 1
10µH
4.7A
Shielded
8.2A
IHLP-3232CZ-01 Series
-
-
0.0712ohm
± 20%
8.64mm
8.18mm
3mm
3517077RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.608
250+
US$1.541
500+
US$1.420
Min: 100 / Mult: 1
10µH
3.7A
Shielded
10A
WE-LHMI Series
-
-
0.0712ohm
± 20%
9.7mm
8.5mm
3mm
3780022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.130
50+
US$0.943
100+
US$0.819
250+
US$0.817
500+
US$0.816
More Pricing...
Min: 1 / Mult: 1
10µH
4.7A
Shielded
8.2A
IHLP-3232CZ-01 Series
8.64mm x 8.18mm x 3mm
-
0.0712ohm
± 20%
8.64mm
8.18mm
3mm
4738163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.824
50+
US$0.699
250+
US$0.657
500+
US$0.619
1000+
US$0.579
More Pricing...
Min: 5 / Mult: 5
10µH
4A
Shielded
3.5A
IHLP-2525CZ-11 Series
-
2525 [6363 Metric]
0.0712ohm
± 20%
6.47mm
6.47mm
3mm
4733298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.112
50+
US$0.913
250+
US$0.741
500+
US$0.733
1000+
US$0.632
More Pricing...
Min: 5 / Mult: 5
10µH
4A
Shielded
3.5A
IHLP-2525CZ-1A Series
-
2525 [6363 Metric]
0.0712ohm
± 20%
6.86mm
6.47mm
3mm
4738379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2500+
US$0.639
Min: 2500 / Mult: 2500
10µH
4A
Shielded
3.5A
IHLP-2525CZ-1A Series
-
2525 [6363 Metric]
0.0712ohm
± 20%
6.47mm
6.47mm
3mm
4738396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1500+
US$0.758
Min: 1500 / Mult: 1500
10µH
4.7A
Shielded
8.2A
IHLP-3232CZ-01 Series
-
-
0.0712ohm
± 20%
8.18mm
8.18mm
3mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account