Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZEK100M11
Order Code4738163
Product RangeIHLP-2525CZ-11 Series
Technical Datasheet
2,500 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | US$0.824 |
50+ | US$0.699 |
250+ | US$0.657 |
500+ | US$0.619 |
1000+ | US$0.579 |
2500+ | US$0.536 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
US$4.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZEK100M11
Order Code4738163
Product RangeIHLP-2525CZ-11 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeIHLP-2525CZ-11 Series
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max0.0712ohm
Inductance Tolerance± 20%
Product Length6.47mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-11 Series
DC Resistance Max
0.0712ohm
Product Length
6.47mm
Product Height
3mm
RMS Current (Irms)
4A
Saturation Current (Isat)
3.5A
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability