ex VAT

0.09ohm Multilayer Inductors:

84 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3639432

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.080
100+
US$0.078
500+
US$0.076
2500+
US$0.074
5000+
US$0.072
Min: 10 / Mult: 10
3.5nH
0.09ohm
5.8GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.1nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
2544482

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
US$0.047
Min: 10000 / Mult: 10000
3.6nH
0.09ohm
5.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
MHQ-P Series
± 0.2nH
5.5GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
2520666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.121
100+
US$0.092
500+
US$0.089
2500+
US$0.067
5000+
US$0.058
Min: 10 / Mult: 10
3.6nH
0.09ohm
5.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
MHQ-P Series
± 0.2nH
5.5GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3639285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.094
100+
US$0.069
500+
US$0.064
2500+
US$0.049
5000+
US$0.041
Min: 10 / Mult: 10
3.2nH
0.09ohm
6GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.2nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639432RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
US$0.078
500+
US$0.076
2500+
US$0.074
5000+
US$0.072
Min: 100 / Mult: 10
3.5nH
0.09ohm
5.8GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.1nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639285RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.064
2500+
US$0.049
5000+
US$0.041
Min: 500 / Mult: 10
3.2nH
0.09ohm
6GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.2nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
2520666RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.089
2500+
US$0.067
5000+
US$0.058
Min: 500 / Mult: 10
3.6nH
0.09ohm
5.5GHz
900mA
-
0402 [1005 Metric]
MHQ-P Series
± 0.2nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3499876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.240
50+
US$0.225
100+
US$0.209
500+
US$0.198
1000+
US$0.188
More Pricing...
Min: 10 / Mult: 10
2.2µH
0.09ohm
-
1.3A
1008 [2520 Metric]
1008 [2520 Metric]
L-DMI Series
± 20%
-
Shielded
Ferrite
2.5mm
2mm
1mm
3499876RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$0.240
50+
US$0.225
100+
US$0.209
500+
US$0.198
1000+
US$0.188
More Pricing...
Min: 10 / Mult: 10
2.2µH
0.09ohm
-
1.3A
1008 [2520 Metric]
1008 [2520 Metric]
L-DMI Series
± 20%
-
Shielded
Ferrite
2.5mm
2mm
1mm
2520667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.114
100+
US$0.094
500+
US$0.085
2500+
US$0.076
5000+
US$0.066
Min: 10 / Mult: 10
3.9nH
0.09ohm
5GHz
900mA
-
0402 [1005 Metric]
MHQ-P Series
± 0.2nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
2544483

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
US$0.051
Min: 10000 / Mult: 10000
3.9nH
0.09ohm
5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
MHQ-P Series
± 0.2nH
5GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3386453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.145
100+
US$0.113
500+
US$0.109
2500+
US$0.081
5000+
US$0.070
More Pricing...
Min: 10 / Mult: 10
3.6nH
0.09ohm
5.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
MHQ-P Series
± 0.1nH
5.5GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3386455RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.113
500+
US$0.109
2500+
US$0.081
5000+
US$0.070
10000+
US$0.065
Min: 100 / Mult: 10
3.9nH
0.09ohm
5GHz
900mA
-
0402 [1005 Metric]
MHQ-P Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3639287RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.064
2500+
US$0.049
5000+
US$0.041
10000+
US$0.039
Min: 500 / Mult: 10
3.4nH
0.09ohm
6GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.2nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639282RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
US$0.193
500+
US$0.189
2500+
US$0.185
5000+
US$0.181
Min: 100 / Mult: 10
3.1nH
0.09ohm
6GHz
900mA
-
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639284RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.158
500+
US$0.150
2500+
US$0.095
5000+
US$0.087
Min: 100 / Mult: 10
3.2nH
0.09ohm
6GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639427RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.058
2500+
US$0.047
5000+
US$0.044
Min: 500 / Mult: 10
3.2nH
0.09ohm
6GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.2nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639422

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.221
100+
US$0.158
500+
US$0.150
2500+
US$0.104
5000+
US$0.096
More Pricing...
Min: 10 / Mult: 10
3.1nH
0.09ohm
6GHz
900mA
-
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.1nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3386453RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.113
500+
US$0.109
2500+
US$0.081
5000+
US$0.070
10000+
US$0.065
Min: 100 / Mult: 10
3.6nH
0.09ohm
5.5GHz
900mA
-
0402 [1005 Metric]
MHQ-P Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3639288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.222
100+
US$0.158
500+
US$0.150
2500+
US$0.095
5000+
US$0.087
More Pricing...
Min: 10 / Mult: 10
3.5nH
0.09ohm
5.8GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.125
100+
US$0.091
500+
US$0.085
2500+
US$0.064
5000+
US$0.055
More Pricing...
Min: 10 / Mult: 10
3.5nH
0.09ohm
5.8GHz
900mA
-
0402 [1005 Metric]
LQG15WH_02 Series
± 0.2nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639433RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.073
2500+
US$0.051
5000+
US$0.044
Min: 500 / Mult: 10
3.5nH
0.09ohm
5.8GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.2nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.081
100+
US$0.067
500+
US$0.058
2500+
US$0.047
5000+
US$0.044
Min: 10 / Mult: 10
3.2nH
0.09ohm
6GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.2nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639424RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.062
2500+
US$0.047
5000+
US$0.040
Min: 500 / Mult: 10
3.1nH
0.09ohm
6GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.2nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639291RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.085
2500+
US$0.064
5000+
US$0.055
10000+
US$0.051
Min: 500 / Mult: 10
3.5nH
0.09ohm
5.8GHz
900mA
-
0402 [1005 Metric]
LQG15WH_02 Series
± 0.2nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
1-25 of 84 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account