ex VAT

0.16ohm Multilayer Inductors:

74 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3781058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.076
100+
US$0.063
500+
US$0.054
2500+
US$0.045
7500+
US$0.044
Min: 10 / Mult: 10
1.8nH
-
0.16ohm
10GHz
390mA
-
-
0201 [0603 Metric]
WE-MK Series
± 0.1nH
-
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3781058RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.054
2500+
US$0.045
7500+
US$0.044
Min: 500 / Mult: 10
1.8nH
-
0.16ohm
10GHz
390mA
-
-
0201 [0603 Metric]
WE-MK Series
± 0.1nH
-
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
2846684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.064
100+
US$0.048
500+
US$0.044
1000+
US$0.037
2000+
US$0.035
Min: 10 / Mult: 10
3.3nH
-
0.16ohm
6GHz
300mA
-
0402 [1005 Metric]
0402 [1005 Metric]
L-RMS Series
± 0.3nH
6GHz
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2846684RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.048
500+
US$0.044
1000+
US$0.037
2000+
US$0.035
Min: 100 / Mult: 10
3.3nH
-
0.16ohm
6GHz
300mA
-
-
0402 [1005 Metric]
L-RMS Series
± 0.3nH
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3489653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.221
50+
US$0.155
250+
US$0.128
500+
US$0.125
1000+
US$0.122
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
0.16ohm
-
600mA
-
-
0805 [2012 Metric]
KLZ-HR Series
± 20%
-
-
Ferrite
2mm
1.25mm
1.25mm
1865758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.033
100+
US$0.028
500+
US$0.025
2500+
US$0.023
5000+
US$0.018
More Pricing...
Min: 10 / Mult: 10
2.4nH
-
0.16ohm
-
300mA
-
0402 [1005 Metric]
0402 [1005 Metric]
L-07C Series
± 0.3nH
-
-
Ceramic
1mm
0.5mm
0.5mm
3781085

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.086
100+
US$0.074
500+
US$0.072
1000+
US$0.070
2000+
US$0.066
More Pricing...
Min: 10 / Mult: 10
4.7nH
-
0.16ohm
4GHz
300mA
-
-
0603 [1608 Metric]
WE-MK Series
± 0.1nH
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
3648209RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.132
1000+
US$0.119
2000+
US$0.113
4000+
US$0.107
Min: 500 / Mult: 10
0.15µH
-
0.16ohm
350MHz
700mA
-
-
0603 [1608 Metric]
MLJ Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3489653RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.155
250+
US$0.128
500+
US$0.125
1000+
US$0.122
2000+
US$0.118
Min: 100 / Mult: 5
2.2µH
-
0.16ohm
-
600mA
-
-
0805 [2012 Metric]
KLZ-HR Series
± 20%
-
-
Ferrite
2mm
1.25mm
1.25mm
3386688RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.133
500+
US$0.132
1000+
US$0.124
2000+
US$0.115
4000+
US$0.107
Min: 100 / Mult: 10
160nH
-
0.16ohm
330MHz
700mA
-
-
0603 [1608 Metric]
MLJ Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3518519

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.057
100+
US$0.050
500+
US$0.048
1000+
US$0.046
2000+
US$0.042
More Pricing...
Min: 10 / Mult: 10
4.7nH
-
0.16ohm
4GHz
300mA
-
-
0603 [1608 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3386688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.161
100+
US$0.133
500+
US$0.132
1000+
US$0.124
2000+
US$0.115
More Pricing...
Min: 10 / Mult: 10
160nH
-
0.16ohm
330MHz
700mA
-
-
0603 [1608 Metric]
MLJ Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1865758RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.025
2500+
US$0.023
5000+
US$0.018
10000+
US$0.017
Min: 500 / Mult: 10
2.4nH
-
0.16ohm
-
300mA
-
-
0402 [1005 Metric]
L-07C Series
± 0.3nH
-
-
Ceramic
1mm
0.5mm
0.5mm
3648209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.166
100+
US$0.145
500+
US$0.132
1000+
US$0.119
2000+
US$0.113
More Pricing...
Min: 10 / Mult: 10
0.15µH
-
0.16ohm
350MHz
700mA
-
-
0603 [1608 Metric]
MLJ Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2400010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.478
100+
US$0.415
500+
US$0.373
1000+
US$0.355
2000+
US$0.339
More Pricing...
Min: 10 / Mult: 10
330nH
1.1A
0.16ohm
-
1.1A
1.2A
-
-
WE-PMI Series
± 20%
-
Shielded
-
1.6mm
0.8mm
0.5mm
2400010RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.415
500+
US$0.373
1000+
US$0.355
2000+
US$0.339
4000+
US$0.323
Min: 100 / Mult: 1
330nH
1.1A
0.16ohm
-
1.1A
1.2A
-
-
WE-PMI Series
± 20%
-
Shielded
-
1.6mm
0.8mm
0.5mm
2424673

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.188
100+
US$0.142
500+
US$0.130
2500+
US$0.099
5000+
US$0.097
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.16ohm
6GHz
300mA
-
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 0.3nH
6GHz
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2424673RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.142
500+
US$0.130
2500+
US$0.099
5000+
US$0.097
10000+
US$0.095
Min: 100 / Mult: 10
2.2µH
-
0.16ohm
6GHz
300mA
-
-
0402 [1005 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3518519RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.048
1000+
US$0.046
2000+
US$0.042
4000+
US$0.038
Min: 500 / Mult: 10
4.7nH
-
0.16ohm
4GHz
300mA
-
-
0603 [1608 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3386460RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.113
500+
US$0.109
2500+
US$0.081
5000+
US$0.070
10000+
US$0.066
Min: 100 / Mult: 10
8.2nH
-
0.16ohm
3.6GHz
550mA
-
-
0402 [1005 Metric]
MHQ-P Series
± 2%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3386689RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.132
500+
US$0.116
1000+
US$0.099
2000+
US$0.091
4000+
US$0.083
Min: 100 / Mult: 10
160nH
-
0.16ohm
330MHz
700mA
-
-
0603 [1608 Metric]
MLJ Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3773659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.057
250+
US$0.047
1000+
US$0.039
5000+
US$0.031
10000+
US$0.030
More Pricing...
Min: 10 / Mult: 10
4.7nH
-
0.16ohm
4.75GHz
600mA
-
0603 [1608 Metric]
0603 [1608 Metric]
BSCH Series
± 0.3nH
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3386689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.159
100+
US$0.132
500+
US$0.116
1000+
US$0.099
2000+
US$0.091
More Pricing...
Min: 10 / Mult: 10
160nH
-
0.16ohm
330MHz
700mA
-
0603 [1608 Metric]
0603 [1608 Metric]
MLJ Series
± 10%
330MHz
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.145
100+
US$0.113
500+
US$0.109
2500+
US$0.081
5000+
US$0.070
More Pricing...
Min: 10 / Mult: 10
8.2nH
-
0.16ohm
3.6GHz
550mA
-
0402 [1005 Metric]
0402 [1005 Metric]
MHQ-P Series
± 2%
3.6GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3773659RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
US$0.047
1000+
US$0.039
5000+
US$0.031
10000+
US$0.030
20000+
US$0.029
Min: 500 / Mult: 10
4.7nH
-
0.16ohm
4.75GHz
600mA
-
0603 [1608 Metric]
0603 [1608 Metric]
BSCH Series
± 0.3nH
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
1-25 of 74 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account